Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECO2230SEO-D04V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 12V/2A | 0In Stock | ECO | Reel | ECO2230SEO-D04V016 - | ||||||||||||||||||||
Mfr: ALANS100X1-2F30ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | |||||||||||
0In Stock | Design Kits | HCT | Kit | |||||||||||||||||||||
Mfr: T-1250SCTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | High Speed | SMD/SMT | 3.75 uH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Tube | |||||||||||||
Not Available Online | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM43001EL | Reel | ||||||||||||
Mfr: POEA2FB2V12W1X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 42.9 uH | 1.5 kVAC | - 40 C | + 125 C | 17.75 mm | 14.2 mm | 12.7 mm | POEA2FB | Reel | ||||||||||||
Mfr: POEB3FB1V84W2X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 17.5 uH | 1.5 kVAC | - 40 C | + 125 C | 32.8 mm | 26.8 mm | 14.8 mm | POEB3FB | Reel | ||||||||||||
Mfr: LAN2VSOPD48351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-48 | 27.8 mm | 12.2 mm | 7.2 mm | LANxV | Reel | |||||||||||
Mfr: HXB4016HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | AVP9014RM | ||||||||||
Mfr: HXB5G008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP2014RM | ||||||||||
Mfr: HXB6014HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HXB | Reel | GS6014RM LF | ||||||||||
Mfr: POEA1FB1V3W2X5 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 300 kHz | 155 uH | 1.5 kVAC | - 40 C | + 125 C | 12.5 mm | 14.2 mm | POEA1FB | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Single | 13.7 mm | 12.2 mm | 5.72 mm | Discrete LAN | Tube | ||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 400 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
Mfr: POEA1FB1V10W1X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 60 uH | 1.5 kVAC | - 40 C | + 125 C | 15.2 mm | 12.5 mm | 11.6 mm | POEA1FB | Reel | ||||||||||||
Mfr: POEB3FW1V50W1X5 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Forward Transformers | SMD/SMT | 162 uH | 1.5 kVAC | - 40 C | + 125 C | 32.8 mm | 26.8 mm | 14.8 mm | POEB3FW | Reel | ||||||||||||
Mfr: LM-LP-1005L TTI: Not Assigned Bourns Availability: Not Available OnlineAudio Transformers / Signal Transformers LINE MATCHING TRANS | Not Available Online | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Tube | ||||||||||
Mfr: LAN3VSOS24151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 2.5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 15.1 mm | 7.1 mm | 4.2 mm | LANxV | Reel | |||||||||||
Mfr: ATB3225-50011CT-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | Module | Single | ATB-CT | Reel | ATB3225-50011CT-T000 - | |||||||||||||||||
Mfr: ECO2420SEO-D03V018 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 750 uH | - 30 C | + 120 C | Single | 26.5 mm | 31.5 mm | 25 mm | ECO | Bulk | ECO2420SEO-D03V018 - | ||||||||||
Mfr: 1000B-5002X TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU PBC | 0In Stock | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 55 C | + 125 C | Single | 17.53 mm | 12.19 mm | 5.72 mm | 1000B | Tube | ||||||||||
Mfr: IFBT0912ABFS302400 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 42 uH | - 40 C | + 125 C | 1 Channel | 29.5 mm | 22 mm | 12 mm | IFBT | Reel | ||||||||||||
Mfr: ALANL100X1-EF10DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 12.32 mm | 5.84 mm | ||||||||||||||
Not Available Online | RF Transformers | Pin Terminal Transformers | Through Hole | 75 kHz to 1 MHz | 100 V | - 55 C | + 125 C | Single | 16 mm | 16 mm | 3.94 mm | TL1553 | Tube |