B78476A - Audio & Signal Transformers
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78476A8250A3 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 2-PORT | Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.7 mm | B78476A | Reel | B78476A8250A 3 | ||||||||||
Mfr: B78476A8251A3 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.6 mm | 12.1 mm | 5.8 mm | B78476A | Reel | B78476A8251A 3 | ||||||||
Mfr: B78476A8066A3Z91 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | B78476A | ||||||||||||||||||||||
Mfr: B78476A8066A3 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 2-PORT POE | Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | B78476A | Reel | B78476A8066A 3 | ||||||||||
Mfr: B78476A8252A3 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT | Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | - 40 C | + 85 C | Dual | 27.69 mm | 7.29 mm | 8.41 mm | B78476A | Reel | B78476A8252A 3 | ||||||||||
Mfr: B78476A8253A3 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT POE | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.7 mm | B78476A | Reel | B78476A8253A 3 | ||||||||
Mfr: B78476A7694A3 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 13.1 mm | 6.1 mm | B78476A | Reel | B78476A7694A 3 | ||||||||
Mfr: B78476A8246A3 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT POE | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 27.81 mm | 12.19 mm | 7.24 mm | B78476A | Reel | B78476A8246A 3 | ||||||||
Mfr: B78476A8249A3 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.8 mm | B78476A | Reel | B78476A8249A 3 | ||||||||
Mfr: B78476A8317A3 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.8 mm | B78476A | Reel | B78476A8317A 3 |
- 1
- 2