10GBASE-T - Audio & Signal Transformers
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10GB-6012X TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 60W PoE+ Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.98 mm | 10.41 mm | 10GBASE-T | Bulk | |||||||||||
Mfr: 10GB-6012T TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 60W PoE+ Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.98 mm | 10.41 mm | 10GBASE-T | Reel | |||||||||||
Mfr: 10GB-6013T TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Reel | |||||||||||
Mfr: 10GB-6012XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 60W PoE+ Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.98 mm | 10.41 mm | 10GBASE-T | Reel | |||||||||||
Mfr: 10GB-6013XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 55 C | + 125 C | Quad | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Reel | |||||||||||
Mfr: 10GB-6011NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 30W PoE Transformer | 0In Stock | PoE Transformers | Module | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Bulk | |||||||||||
Mfr: 10GB-6014NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | 0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | Quad | 13.89 mm | 6.48 mm | 10GBASE-T | Bulk |
- 1
- 2