Audio & Signal Transformers
5,221 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Reel | |||||||||||
360In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | |||||||||
2,700In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.51 mm | HX | Tube | ||||||||||
110In Stock424 On Order Expected 13-Nov-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 14.73 mm | 17.27 mm | 10.92 mm | HX | Tray | ||||||||
2,400In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 17.5 mm | 12.2 mm | 5.72 mm | LAN 10/100/1000 Base-T | Reel | |||||||||||
Mfr: 1000B-5001FXNL TTI: 1000B-5001FXNL iNRCORE Availability: 200In Stock250 On Order Expected 08-Feb-27 Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT RPB | 200In Stock250 On Order Expected 08-Feb-27 | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 55 C | + 125 C | Single | 17.53 mm | 12.19 mm | 5.72 mm | 1000B-F | Tube | ||||||||||
900In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | BGA | 17.27 mm | 7.87 mm | 11.18 mm | HX | Reel | |||||||||
240In Stock | Signal Transformers | SMD/SMT | 350 uH | 4.5 kV | - 40 C | + 85 C | Dual | 17.1 mm | 14.75 mm | 8.4 mm | HX | Tube | ||||||||||||
Mfr: SM453229-231N7Y TTI: SM453229-231N7Y Bourns Availability: 6,000In StockAudio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2 | 6,000In Stock | PoE Transformers | SMD/SMT | 1 MHz to 100 MHz | 230 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-231N7Y | Reel | |||||||||
3,880In Stock2,800 On Order Expected 22-Dec-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | |||||||||
Mfr: HXB5007HLT TTI: HXB5007HLT Pulse Electronics Availability: 3,120In StockAudio Transformers / Signal Transformers 1GBT-POE 1:1 EXT.HF LAN | 3,120In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | GST5009M LF | ||||||||||
Mfr: SM-LP-5002E TTI: SM-LP-5002E Bourns Availability: 4,000In StockAudio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 4,000In Stock | Line Matching Transformers | SMD/SMT | 200 Hz to 4 kHz | 7 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.5 mm | 9.6 mm | 7.36 mm | SM-LP-5002 | Reel | |||||||
420In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | 4 Channel | 16.51 mm | 9.14 mm | 2.08 mm | Tube | |||||||||
3,000In Stock | LAN Transformers | SMD/SMT | 100 MHz | 350 uH | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | HX | Reel | ||||||||||
105In Stock | LAN Transformers | Module | SMD/SMT | 1 kHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Quad | 28.58 mm x 116 mm x 5.84 mm | 28.58 mm | 12.19 mm | 5.84 mm | Tube | ||||||||
Mfr: DXW21BN7511TL08 TTI: DXW21BN7511TL08 Murata Electronics Availability: 40,000In StockAudio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm | 40,000In Stock | Micro Chip Transformers | Balun | SMD/SMT | 50 MHz to 1.8 GHz | 75 Ohms | - 40 C | + 85 C | 1 Channel | 2 mm x 1.2 mm x 1.2 mm | 2 mm | 1.2 mm | 1.2 mm | DXW21BN | Reel | |||||||||
480In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 0.5 in | 0.28 in | 0.235 in | HM | Tube | ||||||||||
95In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | Tray | ||||||||||
35In Stock | Copperhead | Tube | ||||||||||||||||||||||
Mfr: HM5004ENLT TTI: HM5004ENLT Pulse Electronics Availability: 2,700In StockAudio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 | 2,700In Stock | LAN Transformers | HM | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: DXW21BN7511SL07 TTI: DXW21BN7511SL07 Murata Electronics Availability: 2,000In StockAudio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm | 2,000In Stock | Micro Chip Transformers | Balun | SMD/SMT | 50 MHz to 1.8 GHz | 75 Ohms | - 40 C | + 85 C | 1 Channel | 2 mm x 1.2 mm x 1.2 mm | 2 mm | 1.2 mm | 1.2 mm | DXW21BN | Reel | |||||||||
2,800In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.64 mm | 18.8 mm | 5.72 mm | HX | Reel | ||||||||||
700In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 14.81 mm | 14.73 mm | 4.88 mm | H1112 | Tube | ||||||||||
Mfr: B78476A8065A003 TTI: B78476A8065A003 TDK Availability: 500In Stock4,500 On Order Expected 08-Dec-26 Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 500In Stock4,500 On Order Expected 08-Dec-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 7.11 mm | 5.6 mm | B78476A | Reel | B78476A8065A3 | ||||||||
1,000In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | Reel |