SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | ETHERNET TRANSFORMER/CHOKE | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | AGS6014R | ||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 200 MHz | 120 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | Ethernet LAN interfaces | 4.6 mm | 3.4 mm | 4.2 mm | TCxG | Reel | |||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 125 MHz | 120 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | Ethernet LAN interfaces | 4.6 mm | 3.4 mm | 4.2 mm | TCxG | Reel | |||||||||
Mfr: HXB4016HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | ETHERNET TRANSFORMER/CHOKE | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | AVP9014RM | |||||||||
Mfr: HXB6013HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 3 kVrms | - 40 C | + 85 C | Dual | ETHERNET TRANSFORMER/CHOKE | 27.8 mm | 15.2 mm | 7.2 mm | HXB | Reel | GS6014SM LF | |||||||||
Mfr: HXB4019HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | ETHERNET TRANSFORMER/CHOKE | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | AGS9015RM | |||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | - 40 C | + 125 C | Automotive | 16.15 mm | 14.8 mm | 6 mm | BM62xx | AEC-Q200 | Reel | ||||||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 12 uH | - 40 C | + 125 C | Automotive | 11 mm | 9.5 mm | 10 mm | BM62xx | AEC-Q200 | Reel | |||||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 5 uH | - 40 C | + 125 C | Automotive | 9 mm | 6.9 mm | 5 mm | BM62xx | AEC-Q200 | Tube | |||||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 5 uH | - 40 C | + 125 C | Automotive | 9 mm | 6.9 mm | 5 mm | BM62xx | AEC-Q200 | Reel | |||||||||||
Mfr: 1000B-5020XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Dual Channel | SMD/SMT | - 55 C | + 125 C | SMD-48 | 15.4 mm | 2.54 mm | 7.36 mm | Tube | ||||||||||||||
Mfr: ALANC002G1-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC002G1-EADT | 0In Stock | Isolation Transformers | SMD/SMT | 150 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC002G1 | Reel | ||||||||||||
Mfr: ALANC002G2- EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC002G2- EADT | 0In Stock | Isolation Transformers | SMD/SMT | 150 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC002G1 | Reel | ||||||||||||
Mfr: LAN1VSOQ40351C1 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 40pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | 0 C | + 70 C | 100 Base-T | SMD-40 | 28.1 mm | 12.1 mm | 6.1 mm | LANxV | Reel | ||||||||||
Mfr: LAN5VSOS24121C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 120 uH | 1.5 kVAC | - 40 C | + 85 C | 10G Base-T | SMD-24 | 13.6 mm | 12 mm | 6.3 mm | LANxV | Reel | ||||||||||
Mfr: ALANC010G1-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC010G1-EADT | 0In Stock | Isolation Transformers | SMD/SMT | 120 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC010G1 | Reel | ||||||||||||
Mfr: LAN1VSOS16351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins , 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | 100 Base-T | SMD-16 | 12.7 mm | 7.1 mm | 5.9 mm | LANxV | Reel | ||||||||||
Mfr: LTA1VS16A-351-R TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box | SMD-16 | 12.7 mm | 7.1 mm | 6.1 mm | LTA1V | Reel | ||||||||
Mfr: LAN2VSOD48351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | 1000 Base-T | SMD-48 | 27.8 mm | 12.2 mm | 7.2 mm | LANxV | Reel | ||||||||||
Mfr: LAN3VSOPD48151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN PoE Txfmr, 2.5G BASE-T, 180uH, Open Hdr, Dual Port, 48pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH, 180 uH | 1.5 kVAC | - 40 C | + 85 C | 2.5G Base-T | SMD-48 | 29.75 mm | 8.05 mm | 11.45 mm | LANxV | Reel | ||||||||||
Mfr: LAN5VSOPS24121C3 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN PoE Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 120 uH | 1.5 kVAC | - 40 C | + 125 C | 10G Base-T | SMD-24 | 18.13 mm | 12.2 mm | 6.5 mm | LANxV | Reel | ||||||||||
Mfr: LAN3VSOS24151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 2.5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH | 1.5 kVAC | - 40 C | + 85 C | 2.5G Base-T | SMD-24 | 15.1 mm | 7.1 mm | 4.2 mm | LANxV | Reel | ||||||||||
Mfr: LAN1VSOD24351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Dual Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | 100 Base-T | SMD-24 | 17.5 mm | 12.2 mm | 5.95 mm | LANxV | Reel | ||||||||||
Mfr: LAN4VSOS24151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH | 1.5 kVAC | - 40 C | + 85 C | 5G Base-T | SMD-24 | 17.5 mm | 12.2 mm | 5.9 mm | LANxV | Reel | ||||||||||
Mfr: LAN2VSOPS24351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | 1000 Base-T | SMD-24 | 17.5 mm | 12.19 mm | 5.9 mm | LANxV | Reel |