SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 1000 Base-T | 17.66 mm | 15.14 mm | 4.57 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 25.4 mm | 12.83 mm | 6.22 mm | H1086NL | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 12.7 mm | 7.11 mm | 5.97 mm | H1100 | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 200 uH | 1 Ohms | 2.5 Ohms | 1.5 kV | 0 C | + 70 C | Single | 10 Base-T | DIP-16 | 12.7 mm | 7.24 mm | 5.33 mm | Reel | ||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Single | 10G Base-T | 13.7 mm | 12.2 mm | 5.72 mm | Discrete LAN | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 19.81 mm | 19.56 mm | 2.54 mm | Tube | |||||||||
Mfr: HXB6020HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MOD DUAL 1GPP 1:1 EXT. HF SMD | 0In Stock | SMD/SMT | 350 uH | - 40 C | + 85 C | 15.1 mm | 7.1 mm | HXB | Reel | ||||||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 5G Base-T | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 17.53 mm | 16 mm | 5.715 mm | HX | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 10/100 Base-T | 25.4 mm | 9.91 mm | 6.22 mm | Reel | |||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
0In Stock | SMD/SMT | 500 uH | 4300 Vrms | - 40 C | + 125 C | 1 Channel | BMS | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Reel | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH, 1.2 mH | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 2.5G Base-T | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||
0In Stock | SMD/SMT | 150 uH | 3000 Vrms | - 40 C | + 125 C | 1 Channel | BMS | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Reel | ||||||||||
0In Stock | Reel | ||||||||||||||||||||||
Mfr: HX2260FNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | - 40 C | + 85 C | Single | 10/100 Base-T PoE | 12.7 mm | 9.09 mm | 5.99 mm | HX | Reel | |||||||||
Mfr: PE-68515LNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 25.4 mm | 12.95 mm | 9.4 mm | Reel | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 400 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | Single | 10G Base-T | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 19.81 mm | 19.56 mm | 2.54 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 100 Base-TX | 28.45 mm x 12.19 mm x 7.11 mm | 28.45 mm | 12.19 mm | 7.11 mm | Tube | ||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 800 nH | 1.5 kV | - 40 C | + 85 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 9.53 mm | 6.22 mm | Tube | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 2.5G Base-T | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 400 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | Single | 10G Base-T | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel |