SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HXB7012HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | ETHERNET TRANSFORMER/CHOKE | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01RV | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 100 uH | 1.5 kV | 0 C | + 70 C | Single | HD Base-T | 15 mm | 13.7 mm | 5.72 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 10G Base-T | 0.54 in | 0.48 in | 0.225 in | Reel | ||||||||||
Mfr: HXB7011HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | ETHERNET TRANSFORMER/CHOKE | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01RT | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | 0 C | + 70 C | Dual | ETHERNET TRANSFORMER/CHOKE | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014RS3 LF | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | ETHERNET TRANSFORMER/CHOKE | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014 LF | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 17.7 mm | 12.2 mm | 4.57 mm | H5015 | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | Tube | |||||||||||||
Mfr: HXB6015HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | ETHERNET TRANSFORMER/CHOKE | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | GS9015RM LF | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | ETHERNET TRANSFORMER/CHOKE | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS6014 LF | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Octal | T1/E1/CEPT/ISDN-Pri | 28.58 mm | 12.32 mm | 5.84 mm | Reel | ||||||||||||
Mfr: HXB5008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | ETHERNET TRANSFORMER/CHOKE | 15.1 mm | 10 mm | 4 mm | HXB | Reel | GST5009BM LF | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Single | 10/100 Base-T PoE | Reel | ||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 25.4 mm | 9.91 mm | 6.22 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 2 Channel | 1000 Base-T | BGA | 14.73 mm | 17.27 mm | 11.18 mm | HX5200NLT | Reel | ||||||||
Mfr: 23Z356SMQNL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 10 MHz to 100 MHz | 700 Ohms | 1.5 kV | 0 C | + 70 C | Single | 10 Base-T | 0.455 in | 0.275 in | 0.225 in | Tube | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 3 kVrms | 0 C | + 70 C | Dual | ETHERNET TRANSFORMER/CHOKE | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014S2 LF | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | ETHERNET TRANSFORMER/CHOKE | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014R LF | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 4 kV | - 40 C | + 85 C | Single | 100 Base-T | 0.57 in | 0.537 in | 0.245 in | Tube | |||||||||||
Mfr: PE-68678NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | 0In Stock | ISDN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-TX | 17.78 mm | 13.72 mm | 5.84 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 1000 Base-T | 27.81 mm | 12.19 mm | 7.49 mm | 5014 | Tube | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T PoE | 28.58 mm | 12.19 mm | 5.97 mm | Reel | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | ETHERNET TRANSFORMER/CHOKE | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | AVP2014RS1 | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 900 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | T1/E1/CEPT/ISDN-Pri | 17.15 mm | 11.58 mm | 8.64 mm | Reel |