SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21033812817 TTI: 21033812817 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 1000BASE-T X STR WITH POE+ | 0In Stock | LAN Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | Each | |||||||||||||||
Mfr: SM453230-231N7YP TTI: SM453230-231N7YP Bourns Audio Transformers / Signal Transformers LAN xfmr,1/2.5/5GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | Ethernet | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel | ||||||||||
Mfr: B78476A8065A003 TTI: B78476A8065A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 12.7 mm | 7.11 mm | 5.6 mm | B78476A | Reel | B78476A8065A3 | |||||||
Mfr: 1000B-5001FNL TTI: 1000B-5001FNL iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR CHOKE SHUNT 1:124 QUAD 100 NPB | 0In Stock | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 17.53 mm | 12.19 mm | 5.72 mm | 1000B-F | Reel | |||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Quad | T1/E1/CEPT/ISDN-Pri | 28.58 mm | 12.32 mm | 5.84 mm | |||||||||||||
Mfr: B78304B1031A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | B78304B | Reel | B78304B1031A3 | ||||||||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | ETHERNET TRANSFORMER/CHOKE | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS8121A HF | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 1000 Base-T | BGA | 28.45 mm | 17.27 mm | 11.18 mm | H5400NLT | Reel | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 10.67 mm | Reel | |||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | ETHERNET TRANSFORMER/CHOKE | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS21AZ HF | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | ETHERNET TRANSFORMER/CHOKE | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS21C HF | ||||||||||
Mfr: HB5G019HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 4 kVrms | 0 C | + 70 C | Dual | ETHERNET TRANSFORMER/CHOKE | 32.8 mm | 17.6 mm | 7.3 mm | HB | Reel | QGS6015RS | |||||||||
Mfr: B78308A2461A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 330 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2461A3 | ||||||||||
Mfr: B78308A2462A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 300 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2462A3 | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 2 Channel | 1G Base-T | BGA | 14.73 mm | 17.27 mm | 11.18 mm | HX5201NLT | Reel | ||||||||
Mfr: HB5G018HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | 0 C | + 70 C | Dual | ETHERNET TRANSFORMER/CHOKE | 32.8 mm | 17.6 mm | 7.3 mm | HB | Reel | QGS2015RS | |||||||||
Mfr: HXB5012HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | ETHERNET TRANSFORMER/CHOKE | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | ||||||||||
Mfr: HXB7013HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Dual | ETHERNET TRANSFORMER/CHOKE | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | T2SD02R | |||||||||
Mfr: HXB7014HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | - 40 C | + 90 C | Dual | ETHERNET TRANSFORMER/CHOKE | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | T2SD02LN6 | |||||||||
Mfr: HXB7016HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Dual | ETHERNET TRANSFORMER/CHOKE | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | T2SD02RT | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | ETHERNET TRANSFORMER/CHOKE | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | 24HSS1041-2 HF | ||||||||||
Mfr: HB5G016HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | ETHERNET TRANSFORMER/CHOKE | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | QGS6014R | |||||||||
Mfr: HXB4017HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | ETHERNET TRANSFORMER/CHOKE | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | AVP9014RS5M | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | ETHERNET TRANSFORMER/CHOKE | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | AVP6014R | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | ETHERNET TRANSFORMER/CHOKE | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | AVP6014S |