SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GMG224S1508R TTI: GMG224S1508R Amphenol Commercial Products Availability: 0In StockAudio Transformers / Signal Transformers Magnetic 1G, 24pin for Automotive | 0In Stock | Transformers | SMD/SMT | 350 uH | - 40 C | + 125 C | Reel | |||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | Quad | 13.89 mm | 6.48 mm | 10GBASE-T | Tube | ||||||||||||||
Mfr: B78476A8252A003 TTI: B78476A8252A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | - 40 C | + 85 C | Dual | 1000 Base-T | 27.69 mm | 7.29 mm | 8.41 mm | B78476A | Reel | B78476A8252A3 | |||||||||
Mfr: B78476A8245A003 TTI: B78476A8245A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T PoE | 28.1 mm | 11.9 mm | 5.5 mm | B78476A | Reel | B78476A8245A3 | |||||||
Not Available Online | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | 1 Channel | 10/100 Base-T | 12.95 mm | 7.11 mm | 6.22 mm | R-NL | Tray | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 0 C | + 70 C | Single | 100 Base-TX | 0.5 in | 0.347 in | 0.082 in | Reel | ||||||||||||
Mfr: HXB2001HLT TTI: HXB2001HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 100PP 1:1 EXT SMD | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | ETHERNET TRANSFORMER/CHOKE | 12.8 mm | 9.3 mm | 5.7 mm | HXB | Reel | TS8121AM HF | |||||||||
Mfr: SM91604L-E TTI: SM91604L-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C | 0In Stock | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 105 C | 1 Channel | 33 mm x 17 mm x 10.5 mm | 33 mm | 17 mm | 10.5 mm | Reel | |||||||||||
Mfr: CX2039LNLT TTI: CX2039LNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER AUDIO & SIGNAL | 0In Stock | RF Transformers | SMD/SMT | 1.5 MHz to 4.5 MHz | - 40 C | + 85 C | Single | Wideband | SMD-5 | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | ||||||||||
Mfr: CX2041ANLT TTI: CX2041ANLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers BALUN RF SGL RAC 1:1CT | 0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | Single | Wideband | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | ||||||||||||
Mfr: 21033812410 TTI: 21033812410 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D STR | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Dual | Each | |||||||||||||||
Mfr: 21033812411 TTI: 21033812411 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D STR W/ POE | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Dual | Each | |||||||||||||||
0In Stock | RF Transformers | SMD/SMT | 1.5 MHz to 4.5 MHz | - 40 C | + 85 C | Single | Wideband | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | ||||||||||||
Mfr: SM453230-121N7YP TTI: SM453230-121N7YP Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN xfmr,10GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | 10G Base-T | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel | ||||||||||
0In Stock | High Speed | SMD/SMT | 7.5 uH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Tube | ||||||||||||||
Mfr: 100B-1003FX TTI: 100B-1003FX iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 55 C | + 125 C | Single | 100 Base-TX | 12.7 mm | 6.73 mm | 5.97 mm | 100B | Tube | ||||||||||
0In Stock | Signal Transformers | SMD/SMT | 300 uH | 4.3 kV | - 40 C | + 150 C | Single | Automotive | 8.38 mm | 7.69 mm | 4.25 mm | BMS | AEC-Q200 | Tube | ||||||||||
0In Stock | PoE Transformers | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Dual | 1000 Base-T | 27.81 mm | 12.19 mm | 7.24 mm | LAN 10/100/1000 Base-T | Reel | |||||||||||
0In Stock | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | Ethernet | 18.25 mm | 12.24 mm | 7.24 mm | Reel | |||||||||||
0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | |||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 1000 Base-T | 17.526 mm | 16.002 mm | 5.715 mm | HM | AEC-Q200 | Tube | HM5004EFNL | |||||||
0In Stock | PoE Transformers | Module | SMD/SMT | 120 uH | 1.5 kVrms | - 40 C | + 85 C | Single | 15.24 mm | 7.62 mm | 8.64 mm | HX | Reel | |||||||||||
0In Stock | LAN Transformer Modules | LAN Transformer Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | Ethernet LAN | 12.7 mm | 8.66 mm | 3.99 mm | SM41126EL | Reel | |||||||||||
0In Stock | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | Ethernet | 18.25 mm | 12.24 mm | 7.24 mm | Reel | |||||||||||
Mfr: ALANL100X1-EF10KT TTI: ALANL100X1-EF10KT ABRACON Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-TX LOW-PROFILE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 125 C | 10/100 Base-TX | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel |