Audio & Signal Transformers
5,222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.7 mm | 9.6 mm | 2 mm | HB | Reel | NS0015 LF | |||||||||||
Mfr: PE-68629NL TTI: PE-68629NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port | 0In Stock | Telecom Transformers | Module | Through Hole | 500 MHz | 100 nH | 3 kV | 0 C | + 70 C | Single | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
Mfr: SM91542AL-E TTI: SM91542AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC | 0In Stock | BMS Transformers | SMD/SMT | 450 uH | - 40 C | + 125 C | SM91542AL | Reel | ||||||||||||||||
Mfr: LTA1VS16C-351-R TTI: LTA1VS16C-351-R Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | SMD-16 | 12.8 mm | 6.9 mm | 5.25 mm | LTA1V | Reel | |||||||||
Mfr: GMG116S1603R TTI: GMG116S1603R Amphenol Commercial Products Availability: 0In StockAudio Transformers / Signal Transformers Magnetic 10/100, 16pin for Automotive | 0In Stock | Transformers | SMD/SMT | 350 uH | - 40 C | + 125 C | Reel | |||||||||||||||||
Mfr: SM91604L-E TTI: SM91604L-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C | 0In Stock | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 105 C | 1 Channel | 33 mm x 17 mm x 10.5 mm | 33 mm | 17 mm | 10.5 mm | Reel | |||||||||||
Mfr: HXB5008HLT TTI: HXB5008HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MDL SIN 1GP 1:1 EXT HF | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | GST5009BM LF | ||||||||||
0In Stock | Power Line Communication Transformers | PLC | 3 MHz to 30 MHz | Single | 10.6 mm | 9.08 mm | 10 mm | BMU | AEC-Q200 | Tube | ||||||||||||||
Mfr: GMG224S1508R TTI: GMG224S1508R Amphenol Commercial Products Availability: 0In StockAudio Transformers / Signal Transformers Magnetic 1G, 24pin for Automotive | 0In Stock | Transformers | SMD/SMT | 350 uH | - 40 C | + 125 C | Reel | |||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 0 C | + 70 C | Single | 0.5 in | 0.347 in | 0.082 in | Reel | |||||||||||||
0In Stock | PoE Transformers | Module | SMD/SMT | 120 uH | 1.5 kVrms | - 40 C | + 85 C | Single | 15.24 mm | 7.62 mm | 8.64 mm | HX | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.65 mm | 6 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 13.97 mm | 12.57 mm | 4.57 mm | Reel | |||||||||||
Mfr: PE-65771NL TTI: PE-65771NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port | 0In Stock | ISDN Transformers | Module | Through Hole | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Dual | 12.7 mm x 8.89 mm x 6.35 mm | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | Tube | |||||||||||||||
0In Stock | RF Transformers | SMD/SMT | 3 MHz to 300 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.65 mm | 6 mm | Tube | |||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Reel | ||||||||||||
Mfr: PE-65728NL TTI: PE-65728NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port | 0In Stock | Telecom Transformers | Module | SMD/SMT | 100 kHz | 100 uH | 2 kV | 0 C | + 70 C | Single | 12.7 mm | 9.4 mm | 5.08 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 13.97 mm x 12.57 mm x 4.57 mm | 13.97 mm | 12.57 mm | 4.57 mm | H5077 | Tube | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.78 mm | 12.95 mm | 9.4 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 16 mm | 5.51 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 150 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | HX | Reel | |||||||||
Mfr: 1000B-5012XT TTI: 1000B-5012XT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR MDL,SGL,1000B,1:1,SMT | 0In Stock | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Reel | ||||||||||||||
Mfr: HFBM075100C TTI: HFBM075100C iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers RF BALUN 75/100OHM | 0In Stock | HFBM | Tube |