SMD - Audio & Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HX6098FNLT TTI: HX6098FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port | 0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 18.16 mm | 15.11 mm | 6.3 mm | HX | Reel | ||||||||
Mfr: 1000B-5012X TTI: 1000B-5012X iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers Telecom Transformer 1CT:1CT 24Term SMD | 0In Stock | Telecom Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 55 C | + 125 C | Quad | 1000 Base-T | 15.11 mm | 13.16 mm | 6.12 mm | 1000B | Tube | ||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 800 nH | 1.5 kV | 0 C | + 70 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 9.53 mm | 6.22 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 100 Base-TX | 13.64 mm | 11.94 mm | 6.47 mm | Reel | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 1000 Base-T | 27.94 mm | 10.92 mm | 7.54 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 0.5 in | 0.347 in | 0.082 in | Discrete LAN | Tube | ||||||||
Mfr: PE-65728NL TTI: PE-65728NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port | 0In Stock | Telecom Transformers | Module | SMD/SMT | 100 kHz | 100 uH | 2 kV | 0 C | + 70 C | Single | AUI Ethernet | 12.7 mm | 9.4 mm | 5.08 mm | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | - 40 C | + 85 C | Dual | 10/100 Base-TX | 15.21 mm | 13.67 mm | 5.87 mm | HX | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 17.78 mm | 12.95 mm | 9.4 mm | Tube | |||||||||
Mfr: PE-65812NLT TTI: PE-65812NLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port | 0In Stock | Telecom Transformers | Module | SMD/SMT | 100 kHz to 55 MHz | 2.5 mH | 2 kV | 0 C | + 70 C | Single | Digital | 12.06 mm | 15.24 mm | 8.64 mm | Reel | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 10G Base-T | 28.45 mm | 17.27 mm | 11.18 mm | Reel | |||||||||
0In Stock | RF Transformers | SMD/SMT | 50 kHz to 450 MHz | 75 Ohms | - 40 C | + 85 C | Single | Wideband | 3.81 mm | 3.81 mm | 2.79 mm | CX20xxNL/LNL | Tray | ||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | Wideband | SMD-6 Module | 6.9 mm | 4 mm | 4.4 mm | CX | Tray | |||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | T1/E1/CEPT/ISDN-Pri | YB/1 | 25.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 0 C | + 70 C | Single | 1000 Base-T | 17.53 mm | 12.2 mm | 5.51 mm | Reel | |||||||||||
0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 200 MHz | 350 uH | 1.5 kVAC | - 40 C | + 105 C | Dual | 100 Base-T | 0.5 in | 0.28 in | 0.235 in | HM | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 100 Base-TX | 14.57 mm | 13.08 mm | 3.69 mm | Reel | |||||||||
Mfr: PE-68678NL TTI: PE-68678NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0In Stock | ISDN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Dual | T1/CEPT/ISDN-Pri | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T PoE | 17.5 mm | 12.2 mm | 5.72 mm | 1000Base-T | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 10/100 Base-TX | 13.89 mm | 19.05 mm | 5.97 mm | HX | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 1000 Base-T | 17.53 mm | 16 mm | 5.715 mm | HX | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 17.78 mm | 9.91 mm | 3.2 mm | 1000Base-T | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 13.97 mm | 12.57 mm | 4.57 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 100 Base-TX | 13.64 mm x 14.99 mm x 6.22 mm | 13.64 mm | 14.99 mm | 6.22 mm | H2006 | Tube | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 10/100 Base-T | 25.4 mm | 9.91 mm | 6.22 mm | HX | Reel |