iNRCORE - Audio & Signal Transformers
920 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B-1003X TTI: 100B-1003X iNRCORE Availability: 360In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 360In Stock | LAN Transformers | Module | Single | 100B | Tube | |||||||||||||||||
Mfr: 1000B-5001FX TTI: 1000B-5001FX iNRCORE Availability: 3,100In StockAudio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT PBC | 3,100In Stock | LAN Transformers | Module | Dual | 1000B-F | Tube | |||||||||||||||||
2,250In Stock | Tube | ||||||||||||||||||||||
Mfr: 1000B-5003FXNL TTI: 1000B-5003FXNL iNRCORE Availability: 1,365In StockAudio Transformers / Signal Transformers MDL,DUAL,1GD,1:1 SMT,TU, RPB | 1,365In Stock | RF Transformers | SMD/SMT | 350 uH | 1.5 kV | - 55 C | + 125 C | 27.94 mm | 7.54 mm | 8.66 mm | 1000B-F | Tube | |||||||||||
105In Stock | Copperhead | Tube | |||||||||||||||||||||
Mfr: 100B-1003XT TTI: 100B-1003XT iNRCORE Availability: 1,800In StockAudio Transformers / Signal Transformers XFMR MODULE 100BT SMG COM NPB | 1,800In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.8 kVAC, 2.5 kVDC | - 55 C | + 125 C | Single | 12.7 mm | 6.73 mm | 5.97 mm | 100B | Reel | ||||||||||
60In Stock | Tube | ||||||||||||||||||||||
30In Stock | TQ1553 | Tube | |||||||||||||||||||||
587In Stock | Reel | ||||||||||||||||||||||
Mfr: 1000B-5001FXNL TTI: 1000B-5001FXNL iNRCORE Availability: 0In Stock250 On Order Expected 08-Feb-27 Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT RPB | 0In Stock250 On Order Expected 08-Feb-27 | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 55 C | + 125 C | Single | 17.53 mm | 12.19 mm | 5.72 mm | 1000B-F | Tube | |||||||||
Mfr: 1000B-5001X TTI: 1000B-5001X iNRCORE Availability: 0In Stock75 On Order Expected 16-Nov-26 Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock75 On Order Expected 16-Nov-26 | Tube | |||||||||||||||||||||
Mfr: 1000B-5003FX TTI: 1000B-5003FX iNRCORE Availability: 0In Stock510 On Order Expected 30-Sep-26 Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock510 On Order Expected 30-Sep-26 | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 2 Channel | 27.94 mm | 10.54 mm | 8.64 mm | Tube | |||||||||||
0In Stock105 On Order Expected 08-Dec-26 | Copperhead | Tube | |||||||||||||||||||||
Mfr: 100B-1001XT TTI: 100B-1001XT iNRCORE Availability: 0In Stock1,750 On Order Expected 23-Nov-26 Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock1,750 On Order Expected 23-Nov-26 | 100B | Reel | ||||||||||||||||||||
0In Stock340 On Order Expected 18-Jan-27 | RF Transformers | SMD/SMT | 125 MHz to 650 MHz | 3.75 uH | 1.5 kV | - 55 C | + 125 C | 2 Channel | 12.7 mm | 7.37 mm | 4.57 mm | Copperhead | Tube | ||||||||||
Mfr: 100B-1001X TTI: 100B-1001X iNRCORE Availability: 0In Stock770 On Order Expected Audio Transformers / Signal Transformers XFMR 100BT SMG COM | 0In Stock770 On Order Expected | LAN Transformers | Module | Single | 100B | Tube | |||||||||||||||||
Mfr: 1000B-5002XT TTI: 1000B-5002XT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | ||||||||||||
0In Stock | Copperhead | Tube | |||||||||||||||||||||
Mfr: 10GB-6014T TTI: 10GB-6014T iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | 0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | Quad | 13.89 mm | 6.48 mm | 10GBASE-T | Reel | ||||||||||||
Mfr: 1000B-5006X TTI: 1000B-5006X iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL DUAL 1000B 1:1 SMT TU PBC | 0In Stock | 1000B | Tube | ||||||||||||||||||||
Mfr: 1000B-5001XT TTI: 1000B-5001XT iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers XFMR CHOKE SHUNT QUAD,100 RPB | Not Available Online | SMD/SMT | 1000B | Reel | |||||||||||||||||||
Mfr: 1000B-5002FX TTI: 1000B-5002FX iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | 1000B | Tube | ||||||||||||||||||||
Mfr: 100B-1035NL TTI: 100B-1035NL iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR 10/100 BASE-TX MOD | 0In Stock | Tube | |||||||||||||||||||||
Mfr: 100B-1003XNLT TTI: 100B-1003XNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM EXM | 0In Stock | 100B | Reel | ||||||||||||||||||||
Mfr: T-1062SCTT TTI: T-1062SCTT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR 1CT:1CT 0.2OHM PRIM 1500V | 0In Stock | Copperhead | Reel |