TDK - Audio & Signal Transformers
486 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECO2425SEO-D01V019 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.06 mH | - 30 C | + 120 C | Single | 31.5 mm | 35.5 mm | 25 mm | ECO | Bulk | ECO2425SEO-D01V019 - | ||||||||||
Mfr: ECO2023SEO-D02V015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 5V/2A | 0In Stock | ECO | Reel | ECO2023SEO-D02V015 - | ||||||||||||||||||||
Mfr: B78308A2462A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 300 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2462A3 | ||||||||||
Mfr: B78308A2484A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 90uH 2pF 260mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 90 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2484A3 | ||||||||||
Mfr: B78308A2461A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 330 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2461A3 | ||||||||||
Mfr: ECO2017SEO-D01V017 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.49 mH | - 30 C | + 120 C | Single | 24 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2017SEO-D01V017 - | ||||||||||
Mfr: B78308A2485A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 90 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2485A3 | ||||||||||
Mfr: ECO2430SEO-D03H016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 680 uH | - 30 C | + 120 C | Single | 36 mm | 30 mm | 25 mm | ECO | Bulk | ECO2430SEO-D03H016 - | ||||||||||
Mfr: ECO2020SEO-D14V014 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 12V/1A | 0In Stock | ECO | Reel | ECO2020SEO-D14V014 - | ||||||||||||||||||||
Mfr: ECO2425SEO-D05V014 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 24V/1A | 0In Stock | ECO | Reel | ECO2425SEO-D05V014 - | ||||||||||||||||||||
Mfr: ECO2425SEO-D06V014 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 36V/0.6A | 0In Stock | ECO | Reel | ECO2425SEO-D06V014 - | ||||||||||||||||||||
Mfr: B78476A8253A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.7 mm | B78476A | Reel | B78476A8253A3 | ||||||||
Mfr: ECO2425SLD-D02H0111 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 446 uH | - 30 C | + 120 C | Single | 30 mm | 26 mm | 20 mm | ECO | Bulk | ECO2425SLD-D02H0111 - | ||||||||||
Mfr: ECO2023SEO-D01H016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 489 uH | - 30 C | + 120 C | Single | 29.5 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2023SEO-D01H016 - | ||||||||||
Mfr: ECO2219SEO-D03V017 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.77 mH | - 30 C | + 120 C | Single | 25 mm | 24 mm | 23 mm | ECO | Bulk | ECO2219SEO-D03V017 - | ||||||||||
Mfr: ECO2017SEO-D04V015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 3.18 mH | - 30 C | + 120 C | Single | 24 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2017SEO-D04V015 - | ||||||||||
Mfr: B78476A8067A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 0 C | + 70 C | Single | 14.81 mm | 11.7 mm | 5.15 mm | B78476A | Reel | B78476A8067A3 | ||||||||||
Mfr: B78476A8246A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 27.81 mm | 12.19 mm | 7.24 mm | B78476A | Reel | B78476A8246A3 | ||||||||
Mfr: ECO2020SEO-D02H015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 534 uH | - 30 C | + 120 C | Single | 27 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2020SEO-D02H015 - | ||||||||||
Mfr: ECO2020SEO-D06H015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.3 mH | - 30 C | + 120 C | Single | 27 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2020SEO-D06H015 - | ||||||||||
Mfr: ECO2219SEO-D02V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 3.22 mH | - 30 C | + 120 C | Single | 25 mm | 24 mm | 23 mm | ECO | Bulk | ECO2219SEO-D02V016 - | ||||||||||
Mfr: B78334B1018A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | B78334B | Reel | B78334B1018A3 | ||||||||||||||||||||
Mfr: B78304B1030A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | B78304B | Reel | B78304B1030A3 | ||||||||||||||||||||
Mfr: ECO2425SLD-D01H017 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 722 uH | - 30 C | + 120 C | Single | 30 mm | 26 mm | 20 mm | ECO | Bulk | ECO2425SLD-D01H017 ECO2425SLD-D01H017 | ||||||||||
Mfr: ECO2425SEO-D03V014 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 2.8 mH | - 30 C | + 120 C | Single | 31.5 mm | 28.5 mm | 24 mm | ECO | Bulk | ECO2425SEO-D03V014 - |