TCxG - Pulse - Audio & Signal Transformers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 120 uH | - 40 C | + 85 C | 1 Channel | TCxG | Reel | |||||||||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 250 MHz | 120 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.6 mm | 3.4 mm | 4.2 mm | TCxG | Reel | |||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 250 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | |||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 200 MHz | 120 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.6 mm | 3.4 mm | 4.2 mm | TCxG | Reel | |||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 200 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | |||||||||
0In Stock | 120 uH | - 40 C | + 85 C | 1 Channel | TCxG | Reel | |||||||||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 125 MHz | 120 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.6 mm | 3.4 mm | 4.2 mm | TCxG | Reel | |||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 100 MHz | 240 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | |||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | |||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 200 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | |||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 200 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | |||||||||
0In Stock | 120 uH | - 40 C | + 85 C | 1 Channel | TCxG | Reel |