T1212 - Pulse - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | - 40 C | + 85 C | 2 Channel | 17.15 mm | 11.58 mm | 8.64 mm | T1212 | Tube |