PE-65948 - Pulse - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-65948NL TTI: PE-65948NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT EchelonNeuron IC 6500uH .5Ohms 2-Port | 0In Stock | Telecom Transformers | Module | Through Hole | 3.5 mH to 6.5 mH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 12.95 mm | 9.15 mm | 6.35 mm | PE-65948 | Tube |