PE-65779 - Pulse - Audio & Signal Transformers

1 Results
1 Results
Filtered By:PowerTransformers
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
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: PE-65779NL
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 150uH 4Ohms 1-Port

Not Available Online

Call
or
View Details
Telecom Transformers
Module
Through Hole
150 uH
1 Ohms
4 Ohms
1.5 kV
0 C
+ 70 C
Single
T3/DS3/E3/STS-1 Interfaces
7.6 mm
10.2 mm
6.35 mm
PE-65779