HX5004 - Pulse - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,600In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.51 mm | HX5004 | Reel | |||||||||
Not Available Online | LAN Transformers | Module | Pin | 1.5 kV | - 40 C | + 85 C | Single | SOIC-24 | 17.53 mm | 16 mm | 5.51 mm | HX5004 | |||||||||||
Not Available Online | LAN Transformers | Module | - 40 C | + 85 C | Single | HX5004 |