EX2024 - Pulse - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 2 kV | - 40 C | + 85 C | Single | 12.7 mm | 7.24 mm | 5.08 mm | EX2024 | Tube | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 2 kV | - 40 C | + 85 C | Single | 12.7 mm | 7.24 mm | 5.08 mm | EX2024 |