B6105 - Pulse - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Signal Transformers | Module | SMD/SMT | 100 kHz | 177 uH | 1.5 kV | - 40 C | + 85 C | Single | Home Phone Networking | 8.38 mm | 5.33 mm | 3.99 mm | B6105 | Tube |