5012 - Pulse - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | 27.81 mm | 15.24 mm | 7.24 mm | 5012 | Tube | |||||||||
Not Available Online | LAN Transformers | Module | PCB | 0 C | + 70 C | Dual | 27.81 mm | 15.24 mm | 7.24 mm | 5012 | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | Dual | 5012 |