5009 - Pulse - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | 1000 Base-T | 0.599 in | 0.538 in | 0.231 in | 5009 | Tube | ||||||||
Not Available Online | LAN Transformers | Module | Pin | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | SOIC-24 | 18.8 mm | 13.64 mm | 5.72 mm | 5009 | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 19.56 mm | 10.9 mm | 5.72 mm | 5009 |