Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-65861 TTI: PE-65861NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH, 1.2 mH | 1 Ohms, 2 Ohms | 1 Ohms, 2 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.65 mm | 6 mm | Reel | |||||||||||
Mfr: PE-65771NL TTI: PE-65771NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port | 0In Stock | ISDN Transformers | Module | Through Hole | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Dual | 12.7 mm x 8.89 mm x 6.35 mm | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.78 mm | 9.91 mm | 3.2 mm | 1000Base-T | Tube | ||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | YB/1 | 25.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | SMD-6 Module | 6.9 mm | 4 mm | 4.4 mm | CX | Tray | |||||||||||
0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 4 kV | - 40 C | + 85 C | Single | 18.16 mm | 12.2 mm | 6.6 mm | HX | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 7.24 mm | 5.08 mm | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 25.4 mm | 9.91 mm | 6.22 mm | HX | Reel | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 13.64 mm x 14.99 mm x 6.22 mm | 13.64 mm | 14.99 mm | 6.22 mm | H2006 | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 18.16 mm | 15.11 mm | 6.3 mm | HX | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | 100Base-TX | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | HD | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.78 mm | 9.91 mm | 3.2 mm | HX | Reel | ||||||||||
Mfr: PE-65351NL TTI: PE-65351NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por | 0In Stock | ISDN Transformers | Module | Through Hole | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | 0 C | + 70 C | Dual | HC/3 | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||
Mfr: CX2045LNLT TTI: CX2045LNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:2CT,3-30 NPB | 0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | ||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.347 in | 0.082 in | Discrete LAN | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 13.64 mm | 11.94 mm | 6.47 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 27.94 mm | 10.92 mm | 7.54 mm | Reel | |||||||||||
0In Stock | Signal Transformers | SMD/SMT | 350 uH | 4.5 kV | - 40 C | + 85 C | Dual | 15.2 mm | 12.7 mm | 7.62 mm | HX | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 17.526 mm | 16.002 mm | 5.715 mm | HM | AEC-Q200 | Tube | HM5004EFNL | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 12.2 mm | 5.51 mm | H5004 | Tube | ||||||||||
Mfr: 23Z467SMNLT TTI: 23Z467SMNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1 Ohms | 2 Ohms | 2 kV | 0 C | + 70 C | Single | 11.43 mm | 9.14 mm | 5.46 mm | 23Z467 | Reel | |||||||
Mfr: PE-65726NLT TTI: PE-65726NLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 200 uH | 0 C | + 70 C | Single | DIP-16 | 12.7 mm | 7.24 mm | 5.08 mm | PE-65726 | Reel | ||||||||||
Mfr: PE-65778NL TTI: PE-65778NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port | 0In Stock | ISDN Transformers | Module | Through Hole | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Dual | 12.7 mm x 8.89 mm x 6.35 mm | 12.7 mm | 8.89 mm | 6.35 mm | Tube |