Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock300 On Order Expected 05-Mar-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 650 mOhms | 65 mOhms | 1.5 kV | - 40 C | + 85 C | Quad | 28.45 mm | 17.27 mm | 11.18 mm | HX | Tray | |||||||
0In Stock3,000 On Order Expected 07-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.358 in | 0.236 in | Reel | ||||||||||
0In Stock600 On Order Expected 27-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.715 mm | HX | Reel | |||||||||||
0In Stock1,500 On Order Expected 20-Oct-26 | LAN Transformers | Module | SMD/SMT | 1 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 28.58 mm | 16 mm | 5.84 mm | Reel | ||||||||||
Mfr: PE-67531NL TTI: PE-67531NL Pulse Electronics Availability: 0In Stock5,500 On Order Expected 17-Dec-26 Audio Transformers / Signal Transformers THT CommonMode Choke 140uH .6Ohms | 0In Stock5,500 On Order Expected 17-Dec-26 | Telecom Transformers | Module | Through Hole | 500 V | 0 C | + 70 C | Single | 10.16 mm | Tube | |||||||||||||
0In Stock1,200 On Order Expected 23-Feb-27 | ISDN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 600 nH | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
0In Stock1,200 On Order Expected 16-Oct-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | HX | Reel | |||||||||
0In Stock1,200 On Order Expected 28-Dec-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.4 mm | 5.97 mm | Reel | ||||||||||
0In Stock3,300 On Order Expected | LAN Transformers | SMD/SMT | 100 kHz to 500 MHz | - 40 C | + 125 C | Single | 13.72 mm | 12.2 mm | 5.72 mm | HM | Reel | ||||||||||||
0In Stock500 On Order Expected 25-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Single | 18.16 mm | 12.2 mm | 6.6 mm | LAN 10/100/1000 Base-T | Reel | ||||||||||
0In Stock2,250 On Order Expected 05-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.94 mm | 10.92 mm | 8.33 mm | HX | Tube | |||||||||
0In Stock170 On Order Expected 19-Feb-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | Gigabit 10/100/1000BASE-T | Reel | ||||||||
0In Stock120 On Order Expected 25-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | Tray | |||||||||
0In Stock700 On Order Expected 21-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 19.81 mm | 19.56 mm | 2.54 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | - 40 C | + 85 C | Dual | 15.21 mm | 13.67 mm | 5.87 mm | HX | Reel | |||||||||||
0In Stock5,000 On Order Expected | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 360 uH | 1.5 kV | - 40 C | + 125 C | Single | 17.78 mm | 9.91 mm | 3.2 mm | HM | Tube | |||||||||
0In Stock150 On Order Expected 15-Dec-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | HX | Tube | |||||||||
Mfr: PE-68517LNLT TTI: PE-68517LNLT Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 Ohms | 1 Ohms | - 40 C | + 85 C | Single | 25.4 mm | 9.91 mm | 6.22 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.94 mm | 10.92 mm | 8.33 mm | HX | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | Single | Tube | ||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | - 40 C | + 85 C | 2 Channel | 17.15 mm | 11.58 mm | 8.64 mm | T1212 | Tube | |||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 16.26 mm | 6.99 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | BGA | 17.27 mm | 7.87 mm | 11.18 mm | HX | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 28.58 mm x 16.26 mm x 5.84 mm | 28.58 mm | 16.26 mm | 5.84 mm | 100Base-TX | Tube | ||||||||
Mfr: HX1224CNLT TTI: HX1224CNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10/100XFMR/CMC 4KV MOD EXT TEM | 0In Stock | LAN Transformers | SMD/SMT | 125 MHz | 100 Ohms | 4 kV | - 40 C | + 85 C | Single | 0.57 in | 0.537 in | 0.245 in | HX | Reel |