Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 10 kOhms | 1.5 kOhms | 0 C | + 70 C | Dual | 11.557 mm | 9.525 mm | 5.715 mm | Tube | ||||||||||
Mfr: PE-65848NL TTI: PE-65848NL Pulse Electronics Availability: 1,870In StockAudio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port | 1,870In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 0.475 in | 0.46 in | 0.34 in | Tube | |||||||||||
Mfr: HX5120NLT. TTI: HX5120NLT. Pulse Electronics Availability: 710In StockCut Tape Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU | 710In Stock | HX | Cut Tape | ||||||||||||||||||||
Mfr: HX5008FNLT TTI: HX5008FNLT. Pulse Electronics Availability: 380In StockCut Tape Audio Transformers / Signal Transformers 1000 BASE-T MAGNETIC MODULE | 380In Stock | LAN | - 40 C | + 85 C | HX | Cut Tape | |||||||||||||||||
Mfr: HX0068ANLT. TTI: HX0068ANLT. Pulse Electronics Availability: 240In StockCut Tape Audio Transformers / Signal Transformers LOW PROFILE, SINGLE 10/100 | 240In Stock | HX | Cut Tape | ||||||||||||||||||||
450In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.53 m | 6.09 mm | Cut Tape | |||||||||||
300In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 17.73 mm | 14.86 mm | 7.24 mm | Reel | ||||||||||
Mfr: HX1188FNLT TTI: HX1188FNLT. Pulse Electronics Availability: 1,190In StockCut Tape Audio Transformers / Signal Transformers 10/100 SINGLE EXTENDED TEMP | 1,190In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.65 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.65 mm | 5.97 mm | HX | Cut Tape | |||||||||
Mfr: HX1198FNLT. TTI: HX1198FNLT. Pulse Electronics Availability: 190In StockCut Tape Audio Transformers / Signal Transformers 10/100 SINGLE EXTENDED TEMP | 190In Stock | HX | Cut Tape | ||||||||||||||||||||
Mfr: HX5084FNLT. TTI: HX5084FNLT. Pulse Electronics Availability: 390In StockCut Tape Audio Transformers / Signal Transformers GIGABIT TRANSFORMER ONLY. EXT. | 390In Stock | HX | Cut Tape | ||||||||||||||||||||
720In Stock | Planar Transformers | High Frequency | 200 kHz to 700 kHz | 153 uH | 17.5 mOhms | 875 uOhms | - 40 C | + 125 C | 1 Channel | 23.44 mm x 21.6 mm | 9.7 mm | Reel | |||||||||||
Mfr: HX1188NLT. TTI: HX1188NLT. Pulse Electronics Availability: 140In StockCut Tape Audio Transformers / Signal Transformers 10/100 SINGLE EXTD TEMP | 140In Stock | HX | Cut Tape | ||||||||||||||||||||
Mfr: HX2019NLT. TTI: HX2019NLT. Pulse Electronics Availability: 370In StockCut Tape Audio Transformers / Signal Transformers 10/100 BASE-T VOIP POEMOD | 370In Stock | HX | Cut Tape | ||||||||||||||||||||
Mfr: H1102FNLT TTI: H1102FNLT. Pulse Electronics Availability: 680In StockCut Tape Audio Transformers / Signal Transformers 10/100 BASE-T SINGLE PORT MOD | 680In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.358 in | 6.09 mm | Cut Tape | |||||||||
Mfr: HX2019FNLT. TTI: HX2019FNLT. Pulse Electronics Availability: 530In StockCut Tape Audio Transformers / Signal Transformers 10/100 BASE-T VOIP POE MODULE | 530In Stock | HX | Cut Tape | ||||||||||||||||||||
Mfr: HX5008NLT. TTI: HX5008NLT. Pulse Electronics Availability: 350In StockCut Tape Audio Transformers / Signal Transformers 1000 BASE-T MAGNETIC MOD | 350In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Single | 13.64 mm | 18.8 mm | 5.72 mm | HX | Cut Tape | |||||||||
Mfr: HX2326FNLT. TTI: HX2326FNLT. Pulse Electronics Availability: 500In StockCut Tape Audio Transformers / Signal Transformers 100 BASE-TX TRANSFORMER | 500In Stock | HX | Cut Tape | ||||||||||||||||||||
0In Stock7,800 On Order Expected | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | HX | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.16 mm | 18.67 mm | 6.12 mm | HX | Tube | |||||||||
0In Stock4,130 On Order Expected | LAN Transformers | SMD/SMT | 100 kHz to 500 MHz | 150 uH | 1.5 kV | - 40 C | + 125 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | HM | AEC-Q200 | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 16 mm | 5.51 mm | H5007 | Reel | |||||||||
0In Stock300 On Order Expected 05-Mar-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 650 mOhms | 65 mOhms | 1.5 kV | - 40 C | + 85 C | Quad | 28.45 mm | 17.27 mm | 11.18 mm | HX | Tray | |||||||
0In Stock3,000 On Order Expected 07-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.358 in | 0.236 in | Reel | ||||||||||
0In Stock1,860 On Order Expected 14-Jan-27 | LAN Transformers | Module | SMD/SMT | 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.94 mm | 10.92 mm | 8.33 mm | HX | Reel |