TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 700 mOhms, 700 mOhms | 1.2 Ohms, 1.2 Ohms | 1.5 kV | 0 C | + 70 C | Dual | | | | 17.15 mm | 11.58 mm | 8.64 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | - 40 C | + 85 C | Single | | | | 7.62 mm | 7 mm | 6.35 mm | | | Tube |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .4Ohms 1-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 100 kHz | | | | | 0 C | + 70 C | Single | | | | 12.7 mm | 9.4 mm | 5.08 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | | | ADSL Transformers | | SMD/SMT | 30 kHz to 1.1 MHz | | | | 1.875 kV | - 40 C | + 85 C | | | | | 17.65 mm | 14.1 mm | 13.34 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers T1/E1 XFMR DUAL BH | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 800 mOhms, 800 mOhms | 800 mOhms, 800 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | | | | 12.83 mm | 7.11 mm | 6.22 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers XFMR | Not Available Online | | | LAN Transformers | Module | | | | | | | | | Quad | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port | Not Available Online | | | LAN Transformers | Module | | | | | | | | | Quad | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD VDSL Xfmr | Not Available Online | | | VDSL Transformers | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1.2mH 1.15Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 3 kV | 0 C | + 70 C | Dual | | | | 24.13 mm | 14.96 mm | 10.03 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1.2mH 1.35Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 3 kV | 0 C | + 70 C | Dual | | | | 24.13 mm | 14.96 mm | 10.03 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1500uH 1.7Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 3 kV | 0 C | + 70 C | Dual | | | | 24.13 mm | 14.96 mm | 10.03 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | | 10 MHz | | | 1.36 Ohms | | 0 C | + 70 C | Dual | | | | 24.13 mm | 18.92 mm | 10.03 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 4-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | | 0 C | + 70 C | Quad | | | | 25.4 mm | 10.8 mm | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers T1/E1 XFMR DUAL BH | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 800 mOhms, 800 mOhms | 800 mOhms, 800 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | | | | 12.83 mm | 7.11 mm | 6.22 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers XFMR | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | | 0 C | + 70 C | Quad | | | | 25.4 mm | 10.8 mm | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1.2mH 1.65Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 3 kV | 0 C | + 70 C | Dual | | | | 24.13 mm | 14.96 mm | 10.03 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port | Not Available Online | | | LAN Transformers | Module | | | | | | | | | Quad | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port | Not Available Online | | | LAN Transformers | Module | | | | | | | | | Quad | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port | Not Available Online | | | LAN Transformers | Module | | | | | | | | | Quad | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD HDSL Xfmr 3000uH 2.3Ohms | Not Available Online | | | HDSL Transformers | | | | | | | | - 40 C | + 85 C | | | | | 17.65 mm | 13.46 mm | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers THT General Purpose 2000uH 2.5Ohms | Not Available Online | | | | | Radial | | | | | | 0 C | + 70 C | | | | | 12.7 mm | 8.89 mm | 6.35 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | | - 40 C | + 85 C | Single | | | | 18.67 mm | 13.16 mm | 6.12 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 17.15 mm | 11.58 mm | 8.64 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD ADSL Line Xfmr 430uH .45Ohms | Not Available Online | | | ADSL Transformers | | SMD/SMT | | | | | | - 45 C | + 85 C | | | | | 14 mm | 10 mm | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 10 MHz | 800 nH | 700 mOhms, 700 mOhms | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 12.83 mm | 7.11 mm | 6.22 mm | | | Bulk |