TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD ISDN U-Interface 30mH 12.4Ohms | Not Available Online | | | ISDN Transformers | | SMD/SMT | | | | | 2 kV | - 40 C | + 85 C | | | | | | | 12.7 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers PLANAR XFMR | Not Available Online | | | | | | | | | | | - 40 C | + 125 C | | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | Pin | | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 27.81 mm | 15.24 mm | 7.24 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers PLANAR XFMR | Not Available Online | | | | | | | | | | | | | | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers XRMR 4TP:7TS:7TS PR | Not Available Online | | | Planar Transformers | | | | | | | | - 40 C | + 125 C | | | | | | | | PA09xx | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 5TP:2TS:1TS:5TP | Not Available Online | | | Planar Transformers | | | | | | | | - 40 C | + 125 C | | | | | | | | PA09xx | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD ISDN U-Interface 18mH 14Ohms | Not Available Online | | | ISDN Transformers | | SMD/SMT | 281 Hz to 40 kHz | | | | 1.5 kV | 0 C | + 25 C | | | | | 17.65 mm | 13.11 mm | 13.46 mm | | | Reel |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .6Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 17.15 mm | 11.58 mm | 8.64 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers T1/E1 XFMR DUAL BH | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 700 mOhms, 700 mOhms | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 12.83 mm | 7.11 mm | 6.22 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 10/100Base-TX SMD 350uH .65Ohms 1-Port | Not Available Online | | | LAN Transformers | Module | | | | | | | | | Single | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 1 Ohms, 1 Ohms | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 12.83 mm | 7.11 mm | 6.22 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers T1/E1 XFMR DUAL BH | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 700 mOhms, 700 mOhms | | 1.5 kV | 0 C | + 70 C | Dual | | | | 12.83 mm | 7.11 mm | 6.22 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Port | Not Available Online | | | LAN Transformers | Module | Pin | | | | | 1.5 kV | - 40 C | + 85 C | Single | | | SOIC-24 | 17.53 mm | 16 mm | 5.51 mm | HX5004 | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 700 mOhms, 700 mOhms | 1.2 Ohms, 900 mOhms | 1.5 kV | 0 C | + 70 C | | | | | 17.16 mm | 11.58 mm | 8.64 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers T1/E1 XFMR DUAL AN | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 700 mOhms, 700 mOhms | 1.2 Ohms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | | | | 17.15 mm | 11.58 mm | 8.64 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers XFMR RF SINTRA | Not Available Online | | | RF Transformers | | SMD/SMT | 80 kHz to 400 MHz | | | | | - 40 C | + 85 C | | | | | 7.6 mm | 6.6 mm | 3.81 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1600uH 2Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | 1 Ohms, 1 Ohms | 1.2 Ohms, 2 Ohms | 1.5 kV | - 40 C | + 85 C | | | | | 17.16 mm | 11.58 mm | 8.64 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | | | ADSL Transformers | | Through Hole | 100 kHz | | | | 1.5 kV | - 40 C | + 85 C | | | | | 13.89 mm | 13.97 mm | 12.7 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers VDSL Receive HPF 270Ohms HiPrfrmnce | Not Available Online | | | VDSL Transformers | | | | | | | | - 40 C | + 85 C | | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers VDSL Filter/Hybrid 270Ohms | Not Available Online | | | VDSL Transformers | | | 900 kHz to 7.9 MHz | | | | | - 40 C | + 85 C | | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers | Not Available Online | | | VDSL Transformers | | | 20 kHz to 120 kHz | | | | | - 40 C | + 85 C | | | | | | | | | | Reel |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers VDSL FILTER MOD | Not Available Online | | | VDSL Transformers | | | | | | | | - 40 C | + 85 C | | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers XFMR | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | | | Single | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 5.8Ohms | Not Available Online | | | ISDN Transformers | | SMD/SMT | | | | | 1.5 kV | | | | | | | | | | | | Reel |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 4.3Ohms 2-Port | Not Available Online | | | ISDN Transformers | | SMD/SMT | | | | | 1.5 kV | | | | | | | | | | | | Reel |