TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 35uH 1-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | | | Single | | | | | | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.8Ohm 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 10 MHz | | 1 Ohms, 1 Ohms | 1 Ohms, 1.8 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | | | | 17.15 mm | 11.58 mm | 8.64 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers THT General Purpose 500uH 1.3Ohms | Not Available Online | | | | | | | | | | | | | | | | | 12.7 mm | 8.89 mm | 6.35 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers | Not Available Online | | | RF Transformers | | SMD/SMT | 500 kHz to 1.5 GHz | | | | | - 40 C | + 85 C | | | | | 3.81 mm | 2.79 mm | 3.81 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 10/100Base-TX SMD 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | | 0 C | + 70 C | Dual | | | | 28.58 mm | 12.32 mm | 16.26 mm | | | Reel |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .6Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 17.15 mm | 11.58 mm | 8.64 mm | | | Reel |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers XFMR RF KAYAK; | Not Available Online | | | RF Transformers | | SMD/SMT | 5 MHz to 125 MHz | | | | | - 40 C | + 85 C | | | | | 4.3 mm | 3 mm | 5.3 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers DUAL PORT T1/E1 XFMR MODULE | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 17.53 mm | 12.2 mm | 5.51 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers DUAL PORT T1/E1 XFMR MODULE | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | - 40 C | + 85 C | Dual | | | | 17.53 mm | 12.2 mm | 5.51 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | | | | 1.5 kV | 0 C | + 70 C | Single | | | SOIC-16 | 12.7 mm | 5.97 mm | 5.97 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 250uH .6Ohms 1-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | | | | | 0 C | + 70 C | Single | | | | 12.7 mm | 5.97 mm | 9.53 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD RF Xfmr 6-Pin | Not Available Online | | | RF Transformers | | SMD/SMT | 80 kHz to 400 MHz | | | | | - 40 C | + 85 C | | | | | 7.6 mm | 6.6 mm | 3.81 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port | Not Available Online | | | LAN Transformers | Module | PCB | | | | | | 0 C | + 70 C | Dual | | | | 27.81 mm | 15.24 mm | 7.24 mm | 5012 | | Reel |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 10Base-T SMD 112uH .8Ohms 1-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 100 kHz | | | | | 0 C | + 70 C | Single | | | | 12.7 mm | 7.23 mm | 9.39 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 10/100Base-T SMD 1-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | 0 C | + 70 C | Single | | | | 25.4 mm | 12.83 mm | 6.22 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 10/100Base-TX SMD 2-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | | 0 C | + 70 C | Single | | | | 28.58 mm | 12.32 mm | 16.26 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | | | | 1.5 kV | 0 C | + 70 C | Single | | | | 17.78 mm | 13.72 mm | 5.84 mm | | | Tube |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD ADSL Line Xfmr 1750uH 1.5Ohms | Not Available Online | | | ADSL Transformers | | SMD/SMT | 30 kHz | | | | | - 40 C | + 85 C | | | | | 17.65 mm | | 13.46 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD ADSL Line Xfmr 450uH 1.3Ohms | Not Available Online | | | ADSL Transformers | | SMD/SMT | 10 kHz to 1.1 MHz | 450 uH | 1.3 Ohms | 1.3 Ohms | 1.5 kV | - 40 C | + 85 C | | | | | 13.46 mm | 13.11 mm | 12.32 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers THT ADSL Line Xfmr 410uH .6Ohms | Not Available Online | | | ADSL Transformers | | Through Hole | 20 kHz | | | | 1.5 kV | - 40 C | + 85 C | | | | | 13.89 mm | 13.97 mm | | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD ADSL Line Xfmr 430uH .45Ohms | Not Available Online | | | ADSL Transformers | | SMD/SMT | | | | | | - 40 C | + 85 C | | | | | 17.65 mm | | 13.2 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1500uH 8-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | 1.5 kV | - 40 C | + 85 C | Octal | | | | 26.4 mm | 10.8 mm | 7.11 mm | | | Tube |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50uH | Not Available Online | | | RF Transformers | | SMD/SMT | 5 MHz to 80 MHz | | | | | - 40 C | + 85 C | | | | | 7.62 mm | 7 mm | 6.35 mm | | | Reel |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms | Not Available Online | | | RF Transformers | | SMD/SMT | 1.5 GHz | | 1 Ohms | 8 Ohms | | - 40 C | + 85 C | | | | | 4.83 mm | 2.54 mm | 2.79 mm | | | |
TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineObsolete Audio Transformers / Signal Transformers 10/100BaseTX SMD 1-Port | Not Available Online | | | LAN Transformers | Module | SMD/SMT | | | | | | 0 C | + 70 C | Single | | | | 14.81 mm | 14.73 mm | 4.88 mm | | | |