Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,050In Stock420 On Order Expected 20-Oct-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 15.24 mm | 9.78 mm | 4.14 mm | HX | Tube | |||||||||
2,975In Stock | LAN Transformers | SMD/SMT | 500 MHz | 120 uH | 100 Ohms | 1.5 kV | 0 C | + 70 C | 15 mm | 13.84 mm | 6.35 mm | Tube | |||||||||||
1,200In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | - 40 C | + 85 C | Single | 12.7 mm | 9.09 mm | 5.99 mm | HX | Reel | |||||||||||
Mfr: PE-65848NLT TTI: PE-65848NLT Pulse Electronics Availability: 1,000In StockAudio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port | 1,000In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 0.475 in | 0.46 in | 0.34 in | Reel | |||||||||||
1,200In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.4 mm | 5.97 mm | HX | Reel | |||||||||
Mfr: HD8005FNLT TTI: HD8005FNLT Pulse Electronics Availability: 600In StockAudio Transformers / Signal Transformers HDBaseT 57W 1:1 SMD | 600In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 100 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | HDBaseT | Reel | ||||||||
150In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 28.45 mm | 17.27 mm | 10.92 mm | Tube | ||||||||||
Mfr: PE-68515LNL TTI: PE-68515LNL Pulse Electronics Availability: 600In StockAudio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port | 600In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 100 Ohms | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 8.89 mm | 9.4 mm | Tube | |||||||||
375In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 19.81 mm | 19.05 mm | 2.54 mm | HX | Tube | |||||||||
180In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | LAN 10/100/1000 Base-T | Tube | ||||||||||||
600In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | Reel | |||||||||||||||
95In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 14.57 mm | 13.08 mm | 3.69 mm | Tube | ||||||||||
175In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | H5007 | Tube | |||||||||
315In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.545 in | 0.48 in | 0.25 in | 1000Base-T | Tube | |||||||||
Mfr: PE-68828NL TTI: PE-68828NL Pulse Electronics Availability: 270In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port | 270In Stock | LAN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1 Ohms, 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Tube | |||||||||
Mfr: 23Z467SMNL TTI: 23Z467SMNL Pulse Electronics Availability: 505In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | 505In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1 Ohms | 1 Ohms | 2 kV | 0 C | + 70 C | Single | 11.43 mm | 6.73 mm | 5.59 mm | 23Z467 | Tube | ||||||
Mfr: CX2040LNLT TTI: CX2040LNLT Pulse Electronics Availability: 2,000In StockAudio Transformers / Signal Transformers RF Balun 75 Ohm 1:1 1.5-500MHz SMD | 2,000In Stock | Baluns | SMD/SMT | 1.5 MHz to 500 MHz | 75 Ohms | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX20xxNL/LNL | Reel | ||||||||||
640In Stock | Signal Transformers | SMD/SMT | 15 uH | 200 mOhms | - 40 C | + 70 C | Dual | 9.8 mm | 9 mm | 10.8 mm | Tray | ||||||||||||
30In Stock | Ethernet Transformers | SMD/SMT | 100 Hz to 100 MHz | 350 uH | 4000 Vrms | - 40 C | + 85 C | Single | 15.24 mm | 12.7 mm | 7.62 mm | HM | Tube | ||||||||||
3,600In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 0 C | + 70 C | Dual | 17.66 mm | 15.14 mm | 4.57 mm | Reel | ||||||||||||
Mfr: PE-65812FNLT TTI: PE-65812FNLT Pulse Electronics Availability: 250In Stock1,500 On Order Expected 15-Dec-26 Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port | 250In Stock1,500 On Order Expected 15-Dec-26 | Telecom Transformers | Module | SMD/SMT | 100 kHz to 30 MHz | 2 kV | 0 C | + 70 C | Single | 14.37 mm | 12.07 mm | 8.64 mm | Reel | ||||||||||
Mfr: PE-68517LNL TTI: PE-68517LNL Pulse Electronics Availability: 260In StockAudio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port | 260In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 8.89 mm | 9.4 mm | Tube | ||||||||||
Mfr: PE-65745NLT TTI: PE-65745NLT Pulse Electronics Availability: 850In StockAudio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port | 850In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.4 mm | 5.08 mm | Reel | |||||||||
1,200In Stock | ISDN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
1,200In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel |