Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISDN Transformers | Module | SMD/SMT | 600 mOhms | 700 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
0In Stock | CX4024 | Tray | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | H5610NL | Reel | ||||||||
0In Stock | ISDN Transformers | Module | Dual | Tube | |||||||||||||||||||
Mfr: CX2043LNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms | 0In Stock | RF Transformers | SMD/SMT | 50 kHz to 1.9 GHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | Reel | ||||||||||||
0In Stock | Reel | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | Tube | ||||||||||||||
Not Available Online | XDSL Transformers | Module | Radial | 200 Hz to 30 MHz | 600 Ohms | - 40 C | + 85 C | Dual | 17.3 mm | 13 mm | 15.5 mm | Tray | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.45 mm | 9.53 mm | 1.85 mm | Bulk | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 17.73 mm | 14.86 mm | 7.24 mm | Discrete LAN | Tube | |||||||||
Mfr: CX2040MNLT TTI: CX2040MNLT Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers AUDIO TRANSFORMER | Not Available Online | RF Transformers | CX | Reel | |||||||||||||||||||
0In Stock | PoE Transformers | Pin Terminal Transformers | Through Hole | - 40 C | + 85 C | Single | 28.57 mm | 12.7 mm | 12.7 mm | HX | Tube | ||||||||||||
Mfr: HX6117FNLT TTI: HX6117FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers CUSTOM TRANSFORMER | 0In Stock | HX | Reel | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 MHz | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Single | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
0In Stock | Electrostatically Shielded | 300 nH | 0 C | + 70 C | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||||||||
0In Stock | HX | Bulk | |||||||||||||||||||||
0In Stock | H5007 | Cut Tape | |||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | - 40 C | + 85 C | Quad | 28.448 mm | 16.002 mm | 5.715 mm | HX | Tube | |||||||||||
Not Available Online | SMD/SMT | 14.86 mm | 12 mm | ||||||||||||||||||||
Not Available Online | ADSL Transformers | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Through Hole | 500 mOhms | 350 mOhms | 1.5 kV | 0 C | + 70 C | Single | 14.22 mm | 14.22 mm | 10.2 mm | |||||||||||
Not Available Online | HDSL Transformers | SMD/SMT | 40 kHz to 300 kHz | 1.5 kV | - 40 C | + 85 C | 17.65 mm | 13.11 mm | 13.46 mm | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.4 mm | 5.97 mm | |||||||||||||
Not Available Online |