Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-65870NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | Not Available Online | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
0In Stock | Reel | |||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
Not Available Online | Signal Transformers | Module | Single | Bulk | ||||||||||||||||||||
Not Available Online | XDSL Transformers | Module | Through Hole | 400 V | 0 C | + 70 C | 1 Channel | Bulk | ||||||||||||||||
Not Available Online | LAN Transformers | Tube | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | |||||||||||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 5.59 mm | 5.84 mm | 5.08 mm | TX1281 | Bulk | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | 26.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | Quad | 25.4 mm | 10.8 mm | Reel | |||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 7 mm | 6.35 mm | Reel | |||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||
Mfr: HXB5G014HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP9014RS4M | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | AVP2014RS1 | |||||||||||
Mfr: HB5G007HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | QVP2014S | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 350 uH | 1.5 kVrms | 0 C | + 70 C | Quad | 29 mm | 26.5 mm | 13 mm | HB | Tube | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | Through Hole | 1.5 kVrms | 0 C | + 70 C | Dual | 25.4 mm | 10 mm | 6.6 mm | HB | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | Through Hole | 1.5 kVrms | 0 C | + 70 C | Dual | 32.5 mm | 8.5 mm | 11.6 mm | HB | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | Through Hole | 1.5 kVrms | 0 C | + 70 C | Quad | 34.5 mm | 19 mm | 10.4 mm | HB | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 1.5 kVrms | 0 C | + 70 C | Quad | 29 mm | 33.5 mm | 16.8 mm | HB | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 120 uH, 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | H6200NLT | Reel | |||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 5 uH | - 40 C | + 125 C | 9 mm | 6.9 mm | 5 mm | BM62xx | AEC-Q200 | Tube | ||||||||||||
Not Available Online | Isolated | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1500 Vrms | - 40 C | + 85 C | 4 Channel | 28.45 mm x 17.27 mm x 11.18 mm | 28.45 mm | 17.27 mm | 11.18 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | SMD/SMT | Reel |