Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISDN Transformers | Module | SMD/SMT | 800 mOhms, 800 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | ||||||||||||||||||||
Not Available Online | ISDN Transformers | Module | Through Hole | 0 C | + 70 C | Dual | 29.08 mm | 14.99 mm | 10.62 mm | ||||||||||||||
Not Available Online | ISDN Transformers | Module | 0 C | + 70 C | Dual | 24.13 mm | 18.29 mm | 14.73 mm | |||||||||||||||
Not Available Online | LAN Transformers | Module | - 40 C | + 85 C | Dual | 17.15 mm | 15.24 mm | 11.58 mm | |||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | Single | Tube | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 7 mm | 6.35 mm | Tube | ||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
0In Stock | 2.2 mH | Tube | |||||||||||||||||||||
0In Stock | RF Transformers | SMD/SMT | 7.5 uH | 75 Ohms | 75 Ohms | 1.5 kV | 0 C | + 70 C | Two | 12.7 mm x 6.99 mm x 5.08 mm | 12.7 mm | 6.99 mm | 5.08 mm | Reel | |||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: ST7010FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port | Not Available Online | LAN Transformers | Reel | ||||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
Mfr: PE-64952NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | ISDN Transformers | Module | Through Hole | 800 mOhms, 800 mOhms | 1.2 Ohms, 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 20.32 mm | 9.8 mm | 6.35 mm | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | Single | Reel | ||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | Reel | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 15.11 mm | 13.16 mm | 6.12 mm | H2009 | Tube | |||||||||
Not Available Online | LAN Transformers | Module | Dual | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad |