Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX2049LANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | Reel | |||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | Reel | |||||||||||||
Mfr: PE-68822NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1600uH 2Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1.7 Ohms, 1.7 Ohms | 2 Ohms, 1.7 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Tube | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 260 uH | 1.5 kVrms | - 40 C | + 85 C | Quad | 29 mm | 33.5 mm | 16.8 mm | HXB | Tube | |||||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 12 uH | - 40 C | + 125 C | 11 mm | 9.5 mm | 10 mm | BM62xx | AEC-Q200 | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | Through Hole | 1.5 kVrms | 0 C | + 70 C | Quad | 34.5 mm | 19 mm | 10.4 mm | HB | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 1.5 kVrms | 0 C | + 70 C | Dual | 28.1 mm | 11.1 mm | 11 mm | HB | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 4 kVrms | 0 C | + 70 C | Dual | 28.1 mm | 11.1 mm | 11 mm | HB | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | H5401NLT | Reel | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014R LF | |||||||||||
Mfr: HB5G005HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | QVP2014 | ||||||||||
Mfr: HB5G009HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | QVP2014RS2 | ||||||||||
Not Available Online | Signal Transformers | SMD/SMT | 1 MHz to 400 MHz | 350 uH | 2.5 kV | - 40 C | + 125 C | Single | 12.7 mm | 7.11 mm | 5.97 mm | AEC-Q200 | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | 17.5 mm x 15.24 mm x 5.72 mm | 17.5 mm | 15.24 mm | 5.72 mm | H5004EF | Tube | ||||||||||
0In Stock | Signal Transformers | SMD/SMT | Dual | Tray | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | |||||||||||||||||||||
0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | Tray | ||||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS21C HF | |||||||||||
0In Stock | Tube | |||||||||||||||||||||||
Mfr: 23Z108SMNL-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT Isolation Xfmr 350uH .35Ohms 1-Port | Not Available Online | LAN Isolation Transformers | Module | Single | Reel | |||||||||||||||||||
Not Available Online | ADSL Transformers | Module | Through Hole | 400 V | 0 C | + 70 C | 1 Channel | Bulk | ||||||||||||||||
Mfr: PE-65664NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 35uH 1-Port | Not Available Online | LAN Transformers | Module | Single | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Bulk | ||||||||||||||||||||
Not Available Online | VDSL Transformers | Reel | ||||||||||||||||||||||
Mfr: PE-65388NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH .9Ohms 1-Port | Not Available Online | ISDN Transformers | Module | Through Hole | 50 kHz to 3 MHz | 1.5 mH | 1.5 kV | 0 C | + 70 C | 1 Channel | HC/3 | 12.7 mm | 8.89 mm | 6.35 mm | Tube |