Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Quad | 17.53 mm | 12.20 mm | 5.76 mm | Tube | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | 8 Channel | 28.58 mm | 16.26 mm | 6.99 mm | TX1263 | Tube | ||||||||||
Not Available Online | ADSL Transformers | ||||||||||||||||||||||
Mfr: PE-65861NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | Not Available Online | ISDN Transformers | Module | SMD/SMT | 600 nH | 700 mOhms, 700 mOhms | 1 Ohms, 2 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 105 C | 1 Channel | Tube | ||||||||||||||
Not Available Online | LAN Transformers | Reel | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 60 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 11.43 mm | 6.73 mm | 9.14 mm | Tube | ||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | 100 MHz | 0 C | + 70 C | Quad | 28.58 mm | 16.26 mm | 12.19 mm | Reel | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 7 mm | 6.35 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | Quad | 25.4 mm | 10.8 mm | Reel | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Dual | 17.53 mm | 12.2 mm | 5.51 mm | Tube | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 800 nH | 1 Ohms, 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
Not Available Online | LAN Transformers | Module | Pin | 1 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Single | 25.4 mm | 12.83 mm | 6.22 mm | Tube | |||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | 1 Channel | 7.62 mm | 7 mm | 6.35 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
Mfr: HM5004EFNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Signal Transformers | SMD/SMT | 1 MHz to 125 MHz | 350 uH | - 40 C | + 105 C | Single | 17.52 mm | 16 mm | 5.58 mm | ||||||||||||
0In Stock | H5004E | Reel | |||||||||||||||||||||
Mfr: CX2049LANL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | Tray | ||||||||||||||
Mfr: HDX8006NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | PoE Transformers | Reel | ||||||||||||||||||||
Not Available Online | SMD/SMT | 60 uH | 1.5 kV | - 40 C | + 85 C | 9.14 mm | 6.76 mm | 3.43 mm | BX4500 | Reel |