Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 GHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.1 mm | Tray | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 20.32 mm | 17.4 mm | 2.39 mm | Reel | |||||||||||
Not Available Online | SMD/SMT | 4.7 mH | 9.14 mm | 2.49 mm | Tube | ||||||||||||||||||
Not Available Online | XDSL Transformers | Module | Through Hole | 400 V | 0 C | + 70 C | 1 Channel | Bulk | |||||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 470 uH | 61 kOhms | 500 V | - 50 C | + 125 C | Single | 7.35 mm | 6.3 mm | 3.9 mm | Copperhead | AEC-Q200 | Tube | |||||||
Not Available Online | LAN Transformers | HX6015 | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | Tube | |||||||||
0In Stock | LAN Transformers | Reel | |||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.49 mm | Reel | ||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 10 MHz | 600 nH | 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Tube | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 25.4 mm | 10.8 mm | 7.11 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | 26.4 mm | 10.8 mm | 7.11 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 14.81 mm | 14.73 mm | 4.88 mm | Reel | |||||||||||
Mfr: 23Z467SM-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 1.5 kV | 0 C | + 70 C | 1 Channel | 11.43 mm | 6.73 mm | 9.14 mm | Reel | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 MHz | 0 C | + 70 C | Quad | 28.58 mm | 16.26 mm | 12.19 mm | Tube | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 5.59 mm | 5.84 mm | 5.08 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | Single | Tube | |||||||||||||||||||
Mfr: PE-65967NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 40uH 1-Port | Not Available Online | Telecom Transformers | Module | SMD/SMT | 40 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 7.62 mm | 7 mm | 6.35 mm | PE-65967 | Bulk | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | - 40 C | + 85 C | Single | 12.7 mm | 7.24 mm | 5.33 mm | Reel | |||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | Tube | |||||||||||||||
0In Stock | LAN Transformers | Module | Dual | Reel |