Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HXB7008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01LN2 | ||||||||||
Mfr: HXB7010HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01LN6 | ||||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | - 40 C | + 125 C | 16.15 mm | 14.8 mm | 6 mm | BM62xx | AEC-Q200 | Reel | |||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS21AZ HF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | AGS2014R | |||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | SMD/SMT | 500 uH | 4300 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Reel | ||||||||||||
Mfr: HXB6008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | VP9014RM HF | ||||||||||
Mfr: HXE1001HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX | 0In Stock | Isolation Module | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 23 mm | 8.75 mm | HXE1 | Reel | |||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH, 1.2 mH | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
Mfr: PE-64931NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0In Stock | ISDN Transformers | Module | Through Hole | 1.5 kV | 0 C | + 70 C | 1 Channel | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | 28.58 mm | 16.26 mm | 12.19 mm | Tube | |||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Octal | 28.58 mm | 12.32 mm | 5.84 mm | Reel | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 10.67 mm | Reel | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | H5400NLT | Reel | |||||||||
Not Available Online | Module | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 27.94 mm | 7.55 mm | 8.33 mm | HX | Tube | |||||||||||||
Mfr: HXB6004HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | VP6014M HF | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.715 mm | HX | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | Reel | |||||||||||
0In Stock | PoE Transformers | SMD/SMT | 120 uH | 1500 Vrms | - 40 C | + 85 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | Tube | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | HX5201NLT | Reel | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Tube | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | Tray | ||||||||||
Mfr: HXB7011HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01RT | ||||||||||
Not Available Online | Signal Transformers | SMD/SMT | 300 uH | 4.3 kV | - 40 C | + 150 C | Single | 8.38 mm | 7.69 mm | 4.25 mm | BMS | AEC-Q200 | Tube |