Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HXB2002HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HXB | Reel | TS8121CM HF | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | 24HSS1041A-2 HF | |||||||||||
0In Stock | RF Transformers | Reel | ||||||||||||||||||||||
0In Stock | CX4011 | Tray | ||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 13.64 mm | 13.64 mm | 5.72 mm | 5008 | Reel | ||||||||||
Mfr: PE-64936NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0In Stock | ISDN Transformers | Module | Through Hole | 1 MHz to 100 MHz | 1.2 mH | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
0In Stock | Isolation Module | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.85 mm | 14.95 mm | 8 mm | HXE1 | Tube | |||||||||||||
0In Stock | SMD/SMT | 500 uH | 4300 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | Tube | |||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 7 mm | 6.35 mm | Reel | |||||||||||||
Mfr: HX6101FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | Reel | ||||||||||||
0In Stock | RF Transformers | SMD/SMT | 4.5 MHz to 1.5 GHz | 50 Ohms | 50 Ohms | - 40 C | + 85 C | 1 Channel | 3.81 mm | 3.81 mm | 2.794 mm | Tray | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS8121A HF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | AVP6014R | |||||||||||
Mfr: HXB6015HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | GS9015RM LF | ||||||||||
Mfr: HX5004ENLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR, NPB | 0In Stock | Signal Transformers | SMD/SMT | 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | 17.5 mm | 12.2 mm | 5.72 mm | Reel | ||||||||||||
Mfr: CX2049LNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers RF Balun SMD 1:8CT 0.25-500MHz SM | 0In Stock | Baluns | SMD/SMT | 250 kHz to 500 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX20xxNL/LNL | Reel | ||||||||||||
Mfr: HXB4016HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | AVP9014RM | ||||||||||
Mfr: HXB5G008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP2014RM | ||||||||||
Mfr: HXB6014HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HXB | Reel | GS6014RM LF | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 200 uH | 1 Ohms | 2.5 Ohms | 1.5 kV | 0 C | + 70 C | Single | DIP-16 | 12.7 mm | 7.24 mm | 5.33 mm | Reel | ||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 19.81 mm | 19.56 mm | 2.54 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Single | 13.7 mm | 12.2 mm | 5.72 mm | Discrete LAN | Tube | ||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 400 MHz | 120 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 100 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | Tube |