Pulse - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RF Transformers | SMD/SMT | 50 kHz to 450 MHz | 75 Ohms | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX20xxNL/LNL | Tray | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 15.24 mm | 10.29 mm | 0.414 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.09 mm | 5.99 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 28.45 mm | 17.27 mm | 11.18 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 28.45 mm | 17.27 mm | 11.18 mm | Discrete LAN | Tray | |||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH, 1.2 mH | 1 Ohms, 1 Ohms | 1 Ohms, 2 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.715 mm | 1000Base-T | Tube | |||||||||
Mfr: PE-65812NLT TTI: PE-65812NLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port | 0In Stock | Telecom Transformers | Module | SMD/SMT | 100 kHz to 55 MHz | 2.5 mH | 2 kV | 0 C | + 70 C | Single | 12.06 mm | 15.24 mm | 8.64 mm | Reel | |||||||||
Mfr: CX2047LNLT TTI: CX2047LNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms | 0In Stock | RF Transformers | Module | SMD/SMT | 500 kHz to 300 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | ||||||||||
Mfr: CX2039LNLT TTI: CX2039LNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER AUDIO & SIGNAL | 0In Stock | RF Transformers | SMD/SMT | 1.5 MHz to 4.5 MHz | - 40 C | + 85 C | Single | SMD-5 | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.5 mm | 12.2 mm | 5.72 mm | 1000Base-T | Tube | |||||||||
Mfr: CX2044LNLT TTI: CX2044LNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SINGLE RF 1.5:1 5-5 | 0In Stock | RF Transformers | SMD/SMT | 1.5 MHz to 4.5 MHz | - 40 C | + 85 C | Single | SMD-5 | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | ||||||||||
0In Stock | RF Transformers | SMD/SMT | 1.5 MHz to 4.5 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | ||||||||||||
Mfr: HX6098FNLT TTI: HX6098FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port | 0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 18.16 mm | 15.11 mm | 6.3 mm | HX | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.5 mm | 12.2 mm | 5.72 mm | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.65 mm | 4.01 mm | 100Base-TX | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 13.89 mm | 19.05 mm | 5.97 mm | HX | Tube | |||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 800 nH | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Tube | ||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | 500 kHz to 300 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | |||||||||||
Mfr: HX5014FNLT TTI: HX5014FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | HX | Reel | ||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.715 mm | HX | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | Reel | ||||||||||
0In Stock | PoE Transformers | SMD/SMT | 120 uH | 1500 Vrms | - 40 C | + 85 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | HX5201NLT | Reel | ||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Tube |