Murata - Audio & Signal Transformers
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: #616DB-1196=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
Mfr: #616PT-1201=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
Mfr: #616DB-1191=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
Mfr: #616DB-1197=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
Not Available Online | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 2 mH to 3.9 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | Reel | ||||||||||
Mfr: #617PT-2038=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 75 Ohms | 75 Ohms | 3.8 mm | 3.8 mm | 3.2 mm | B4F | Reel | ||||||||||||||
Mfr: DXP18BN7514TL TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 50 MHz to 870 MHz | 75 Ohms | 300 Ohms | - 40 C | + 85 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.45 mm | DXP | Reel | ||||||||||
Mfr: 617DB-1653P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | |||||||||||||||||||||||
Mfr: #458PT-2002=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | B5F | Reel | |||||||||||||||||||||
Mfr: #616DB-1193=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
Mfr: #458PT-2078=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 75 Ohms | 18.75 Ohms | 6.9 mm | 6.9 mm | 4.4 mm | B5F | Reel | ||||||||||||||
Mfr: 616DB-1191-P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | #616DB-1191=P3 | ||||||||||||||||||||||
Mfr: DA101JC-R-CUT TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Audio Transformers | Digital Audio Transformer | SMD/SMT | 100 kHz to 3 MHz | 1 mH to 2.2 mH | 2 kV | - 40 C | + 85 C | 1 Channel | SMD-6 | 9 mm | 12.7 mm | 6.35 mm | ||||||||||
Not Available Online | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 4 mH to 7.75 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | Tube | ||||||||||
Mfr: #617PT-2323=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 75 Ohms | 75 Ohms | 3.8 mm | 3.8 mm | 3.2 mm | B4F | Reel | ||||||||||||||
Mfr: #617PT-2002=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | B5F | Reel |
- 1
- 2