SM51589PEL, SM51625EL - Bourns - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM51589PEL TTI: SM51589PEL Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T | 0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 5 kVAC | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51589PEL | Reel | ||||||||
0In Stock | PoE Transformers | SMD/SMT | 300 kHz to 100 MHz | 80 uH | 1.5 kV | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51625EL | Reel | |||||||||
Mfr: SM51589PEL TTI: SM51589PEL. Bourns Availability: 0In StockCut Tape Audio Transformers / Signal Transformers 10/100/1000 BASE-T LAN TRANFR | 0In Stock | SM51589PEL | Cut Tape |