Bourns - Audio & Signal Transformers
325 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ADSL Transformers | SMD/SMT | 7.5 uH | 17.65 mm | 10 mm | Tray | |||||||||||||||||
Mfr: SM91078L-E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 4 kV | - 40 C | + 105 C | 1 Channel | 30.6 mm | 18.6 mm | 9.6 mm | Reel | ||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM42002EL | Reel | |||||||||||
Not Available Online | Isolated | SMD/SMT | 100 kHz | 215 uH | 4 kV | - 40 C | + 95 C | Single | 12.7 mm | 10.6 mm | 9 mm | Reel | |||||||||||
Mfr: SM-LP-5000E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Line Matching Transformers | SMD/SMT | 10 kHz to 100 kHz | 600 Ohms | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | Reel | |||||||||||
Mfr: LM-LP-1004 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 1KHz 90ohm 10% LINE MATCHING TRANS | 0In Stock | Signal Transformers | 600 Ohms | 600 Ohms | |||||||||||||||||||
0In Stock | ADSL Transformers | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | ||||||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 6.5 uH | Single | Tray | |||||||||||||||||
Mfr: SM453230-181N7Y TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-181N7Y | Reel | ||||||||||
0In Stock | ADSL Transformers | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | ||||||||||||||
Mfr: LM-LP-1165 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Through Hole | ||||||||||||||||||||
0In Stock | DSL Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | |||||||||||||||||
0In Stock | ISDN Transformers | Isolated | SMD/SMT | 28 mH | PT231 | Tube | |||||||||||||||||
0In Stock | PoE Transformers | LAN | SMD/SMT | 1 MHz to 550 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM43P01EL | Reel | |||||||||||
Mfr: SM453230-121N7Y TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-121N7Y | Reel | ||||||||||
Mfr: 1252-120S-N1 TTI: 1252-120S-N1 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120VAC Single Ph Right Side Exit | 0In Stock | 1252 | Bulk | ||||||||||||||||||||
Mfr: 1252-240S-N2 TTI: 1252-240S-N2 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/240VAC Single Ph Rear Exit | 0In Stock | 1252 | Bulk | ||||||||||||||||||||
Mfr: LM-NP-1002L TTI: LM-NP-1002L Bourns Availability: 0In StockAudio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Bulk | |||||||||
Mfr: 1252-208Y-N1 TTI: 1252-208Y-N1 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/208VAC 3 Ph Wye Right Side Exit | 0In Stock | 1252 | Bulk | ||||||||||||||||||||
Mfr: 1252-208Y-N2 TTI: 1252-208Y-N2 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/208VAC 3 Ph Wye Rear Exit | 0In Stock | 1252 | Bulk | ||||||||||||||||||||
Mfr: SM91604L-E TTI: SM91604L-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C | 0In Stock | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 105 C | 1 Channel | 33 mm x 17 mm x 10.5 mm | 33 mm | 17 mm | 10.5 mm | Reel | ||||||||||
Mfr: 1252-120S-N2 TTI: 1252-120S-N2 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120VAC Single Ph Rear Exit | 0In Stock | 1252 | Bulk | ||||||||||||||||||||
Mfr: 1252-240S-N1 TTI: 1252-240S-N1 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/240VAC Single Ph Right Side Exit | 0In Stock | 1252 | Bulk | ||||||||||||||||||||
Mfr: PFBR45-SP13150S TTI: PFBR45-SP13150S Bourns Availability: 0In StockAudio Transformers / Signal Transformers PLC transformer, 0.45W, Special EP13, 15V | 0In Stock | 1.15 mH | - 40 C | + 125 C | PFB | Reel | |||||||||||||||||
Mfr: LM-LP-1002L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Tube |