XT - Supercapacitors

3 Results
3 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XT3550-3R0287-R
TTI: XT3550-3R0287-R
Eaton Electronics
Availability:

19In Stock

Supercapacitors / Ultracapacitors 500W 275F 3V

19In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
275 F
3 VDC
Radial
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
4.5 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
XT
Bulk
Datasheet
Mfr: XT3585-3R0567-R
TTI: XT3585-3R0567-R
Eaton Electronics
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 870W 555F 3V

Not Available Online

Call
or
View Details
555 F
3 VDC
Radial
35 mm (1.378 in)
87.5 mm
1500 Hour, 500000 Cycle
2.6 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
XT
Bulk
Datasheet
Mfr: XT3560-3R0377-R
TTI: XT3560-3R0377-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 700W 370F 3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
370 F
3 VDC
Radial
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
3.2 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
XT
Bulk