XLR-16 - Supercapacitors

1 Results
1 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XLR-16R2507-R
TTI: XLR-16R2507-R
Eaton Electronics
Availability:

1In Stock

Supercapacitors / Ultracapacitors 500F 16.2V

1In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 F
16.2 VDC
Connector
416.2 mm
67.2 mm
1500 Hour
1.7 mOhms
- 5 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
175.9 mm
XLR-16
Bulk