SCS - Supercapacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCSCJ5004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F Max Temp 70C 30% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 500000 Cycles | 90 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSFF5004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F Max Temp 70C 30% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 500000 Cycles | 75 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSFX1505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 500000 Cycles | 35 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSHM5005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F Max Temp 70C 30% Radial | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 16 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSQW3606Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 360F Max Temp 70C 30% Snap-In | 0In Stock | 360 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 500000 Cycles | 4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCS | Bulk | |||||
Mfr: SCSHJ2505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 25F Max Temp 70C 30% Radial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 500000 Cycles | 25 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSHP3005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 30F Max Temp 70C 30% Radial | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 500000 Cycles | 20 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSFN1005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 500000 Cycles | 45 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSFP1005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 500000 Cycles | 45 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSCF1004X2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 70C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 500000 Cycles | 160 mOhms | - 20 %, + 100 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSHT4005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial | 0In Stock | 40 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 500000 Cycles | 18 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSXY1006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F Max Temp 70C 30% Snap-In | 0In Stock | 100 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 500000 Cycles | 8 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSCB2004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 2F Max Temp 70C 30% Radial | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 500000 Cycles | 120 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSKR1006M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F Max Temp 70C 30% Radial | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 500000 Cycles | 13 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSQQ4006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-In | 0In Stock | 400 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 500000 Cycles | 3.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCS | Bulk | |||||
Mfr: SCSHM6005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 60F Max Temp 70C 30% Radial | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 15 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSNR2206Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 220F Max Temp 70C 30% Snap-In | 0In Stock | 220 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 500000 Cycles | 6 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSZR1506Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 150F Max Temp 70C 30% Snap-In | 0In Stock | 150 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 50 mm | 500000 Cycles | 7 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSFT2005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 20F Max Temp 70C 30% Radial | 0In Stock | 20 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 35 mm | 500000 Cycles | 30 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSCN3304L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 70C 30% Radial | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 500000 Cycles | 100 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSNW2506Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 250F Max Temp 70C 30% Snap-In | 0In Stock | 250 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 55 mm | 500000 Cycles | 5.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCSXR1206Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Snap-In | 0In Stock | 120 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 50 mm | 500000 Cycles | 7.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk |