HS - Supercapacitors

10 Results
10 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: HS0814-3R8106-R
TTI: HS0814-3R8106-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3.8 VDC
Through Hole
8.5 mm (0.335 in)
1000 Hour
1.5 Ohms
20 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
15.5 mm
HS
Bulk
Datasheet
Mfr: HS0820-3R8256-R
TTI: HS0820-3R8256-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3.8 VDC
Through Hole
8 mm (0.315 in)
20 mm
1000 Hour
650 mOhms
20 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HS1020-3R8506-R
TTI: HS1020-3R8506-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors HS Hybrid Supercapacitor, 3.8V, 50F, 450mW

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
22 mm
1000 Hour, 500000 Cycle
450 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HS1025-3R8706-R
TTI: HS1025-3R8706-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 70F 3.8V ESR=250

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
70 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
27 mm
1000 Hour, 500000 Cycle
250 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HS1625-3R8227-R
TTI: HS1625-3R8227-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.22F 3.8V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 F
3.8 VDC
Through Hole
16.5 mm (0.65 in)
27 mm
1000 Hour, 500000 Cycle
100 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HS1016-3R8306-R
TTI: HS1016-3R8306-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 30F 3.8V ESR=550

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
30 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
18 mm
1000 Hour, 500000 Cycle
550 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HS0612-3R8505-R
TTI: HS0612-3R8505-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.0F 3.8V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
3.8 VDC
Through Hole
6 mm (0.236 in)
12 mm
1000 Hour
6 Ohms
20 %
Horizontal
EDLC / Supercaps
HS
Bulk
Datasheet
Mfr: HS1040-3R8157-R
TTI: HS1040-3R8157-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 150F, 70 mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 F
3.8 VDC
Through Hole
10 mm (0.394 in)
40 mm
1000 Hour
140 mOhms
20 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HS1225-3R8127-R
TTI: HS1225-3R8127-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 120F 3.8V 30%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
3.8 VDC
Through Hole
12.9 mm (0.508 in)
27 mm
1000 Hour, 500000 Cycle
200 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: HS1014-3R8106-R
TTI: Not Assigned
Bussmann / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm

Not Available Online

Call
or
View Details
Call to Verify
10 F
Through Hole
10 mm (0.394 in)
14 mm
1000 Hour
1.5 Ohms
20 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk