FR - Supercapacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFR00H104Z00 TTI: FR0H104ZF KEMET Availability: 195In Stock950 On Order Expected 17-Mar-27 Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm | 195In Stock950 On Order Expected 17-Mar-27 | 100000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 15.5 mm | 1000 Hour | 150 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | ||||||
Mfr: USCFR00H105Z00 TTI: FR0H105ZF KEMET Availability: 90In Stock180 On Order Expected 03-Feb-27 Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 90In Stock180 On Order Expected 03-Feb-27 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 22 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||
Mfr: USCFR00H474Z00 TTI: FR0H474ZF KEMET Availability: 0In Stock960 On Order Expected 17-Feb-27 Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=5.08mm | 0In Stock960 On Order Expected 17-Feb-27 | 470000 uF | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 21.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | ||||||
0In Stock | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 14 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | ||||||
0In Stock | 47000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 14 mm | 1000 Hour | 110 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 21 mm | 1000 Hour | 180 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
Mfr: FRW0H105ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5.5 VDC | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk |