DKA - Supercapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DDKA2R5ELL750KM70T TTI: Not Assigned Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors 2.5VDC 75F 20% | 0In Stock | 75 F | 2.5 VDC | 18 mm (0.709 in) | 2000 Hour | 20 % | Vertical | Supercapacitor | - 40 C | + 70 C | DKA | ||||||||||
Mfr: DDKA2R5ELL210MM26S TTI: Not Assigned Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors 2.5VDC 21F 20% | 0In Stock | 21 F | 2.5 VDC | 18 mm (0.709 in) | 2000 Hour | 20 % | Vertical | Supercapacitor | - 40 C | + 70 C | 26 mm | DKA | |||||||||
Mfr: DDKA2R5ELL500KM50S TTI: DDKA2R5ELL500KM50S Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors 50.0F 2.5V 10% | 0In Stock | 50 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mm | 1000 Hour | 110 mOhms | 10 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | DKA | Bulk |