SMD - FCR - Supercapacitors

2 Results
2 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: USCFCR0H104ZBC
TTI: FCR0H104ZFTBR24
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
5.5 mm
FCR
Reel
USCFCR0H104ZBC
Datasheet
Mfr: USCFCR0H104ZBC
TTI: USCFCR0H104ZBC
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.1F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
5.5 mm
FCR
Reel
FCR0H104ZFTBR24