SMD - 196 HVC ENYCAP - Supercapacitors

3 Results
3 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: MAL219691253E3
TTI: MAL219691253E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 15F 4.2V 22x24x2.5 3pin Sur Mount Flat

0In Stock

Please adjust quantity to Min / Mult value
15 F
4.2 VDC
SMD/SMT
22 mm (0.866 in)
24 mm
1000 Hour
7.5 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 85 C
2.5 mm
196 HVC ENYCAP
Bulk
Datasheet
Mfr: MAL219691152E3
TTI: MAL219691152E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 4F 2.8V 7x14x2.5 2pin Sur Mount Flat

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4 F
2.8 VDC
SMD/SMT
7 mm (0.276 in)
14 mm
1000 Hour
15 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
2.5 mm
196 HVC ENYCAP
Bulk
Datasheet
Mfr: MAL219691154E3
TTI: MAL219691154E3
Vishay / BC Components
Availability:

0In Stock

Supercapacitors / Ultracapacitors 4F 5.6V 14x14x2.5 4pin Sur Mount Flat

0In Stock

Please adjust quantity to Min / Mult value
4 F
5.6 VDC
SMD/SMT
14 mm (0.551 in)
14 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
2.5 mm
196 HVC ENYCAP
Bulk