Supercapacitors
2,822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFCS0H224ZBC TTI: USCFCS0H224ZBC KEMET Availability: 0In Stock5,000 On Order Expected 12-Mar-27 Supercapacitors / Ultracapacitors .22F 5.5V 80% | 0In Stock5,000 On Order Expected 12-Mar-27 | 220000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 8.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | Reel | FCS0H224ZFTBR24 | ||||||
Mfr: USCFGR0H105ZL3 TTI: FGR0H105ZF-L3 YAGEO Availability: 0In Stock4,320 On Order Expected 14-Apr-27 Supercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock4,320 On Order Expected 14-Apr-27 | FG | Bulk | |||||||||||||||||||
Mfr: USCFGR0H105ZL3 TTI: USCFGR0H105ZL3 YAGEO Availability: 0In Stock4,320 On Order Expected 14-Apr-27 Supercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock4,320 On Order Expected 14-Apr-27 | Bulk | FGR0H105ZF-L3 | |||||||||||||||||||
Mfr: PTV-6R0V505-R TTI: PTV-6R0V505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5.0F 6V 20% | 0In Stock | 5 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour, 500000 Cycle | 72 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PTV | Bulk | |||||
Mfr: SCMT22D505SRBB0 TTI: SCMT22D505SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 5F ESR= 0.12Ohms Case=22mm Radial | 0In Stock | 5 F | 5.4 VDC | Radial | 1000 Hour | 0.12 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: PM-5R0V104-R TTI: PM-5R0V104-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES VERT | 0In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 8.5 mm | 16.8 mm | 1000 Hour | 1.25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 9 mm | PM | Bulk | |||||
Mfr: USCFG00H475Z00 TTI: FG0H475ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 4.7F -20/+80% LS=10.16mm | 0In Stock | 4.7 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 22 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | FG | Bulk | ||||||
Mfr: TVA1860-3R0107-R TTI: TVA1860-3R0107-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 100F, 11 mohm, AECQ | 0In Stock | 100 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 60.5 mm | 1000 Hour | 11 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TVA | AEC-Q200 | Bulk | |||||
Mfr: DGH105Q2R7 TTI: DGH105Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1500 Hour, 500000 Cycle | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: HSH1016-3R8556-R TTI: HSH1016-3R8556-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1016 3.8V 55F | 0In Stock | 55 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 450 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 16 mm | HSH | Box | ||||||
Mfr: HSH1020-3R8856-R TTI: HSH1020-3R8856-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1020 3.8V 85F | 0In Stock | 85 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 250 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 20 mm | HSH | Box | ||||||
Mfr: SCCW45B107SSB TTI: SCCW45B107SSB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin | 0In Stock | 100 F | 2.7 VDC | Radial | 22 mm (0.866 in) | 45 mm | 1000 Hour | 8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCW45B107VSB | ||||||
Mfr: SCMR22L105SSBB0 TTI: SCMR22L105SSBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin | 0In Stock | 1 F | 9 VDC | Radial | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 24 mm | 9.5 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22L105MSBB0 | |||
Mfr: PHVL-3R9H255-R TTI: PHVL-3R9H255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 3.9V 30% | 0In Stock | 2.5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PHVL | Bulk | |||||
Mfr: USCFCS0V104ZBC TTI: FCS0V104ZFTBR24 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm | 0In Stock | 100000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | ||||||
Mfr: DGH505Q5R5 TTI: DGH505Q5R5 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell | 0In Stock | 5 F | 5.5 VDC | Radial | 18 mm (0.709 in) | 26 mm | 13 mm | 1500 Hour, 500000 Cycle | 120 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DGH | Bulk | |||||
Mfr: USCFG00H105Z00 TTI: FG0H105ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm | 0In Stock | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | FG | Bulk | ||||||
Mfr: USCFM00V224Z00 TTI: FM0V224ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V 0.22F -20/80% LS=5mm | 0In Stock | 220000 uF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: EDC105Z5R5V TTI: EDC105Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 5.5V 70C | 0In Stock | 1 F | 5.5 VDC | Axial | 19 mm (0.748 in) | 5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: USCFCS0H104ZBC TTI: FCS0H104ZFTBR24 KEMET Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm | 0In Stock | 100000 uF | 5.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | ||||||
Mfr: USCFGR0H225Z00 TTI: FGR0H225ZF KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm | 0In Stock | 2.2 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | FG | Bulk | ||||||
Mfr: HSH0512-3R8305-R TTI: HSH0512-3R8305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supercapacitor HSH 0512 3.8V 3F | 0In Stock | 3 F | 3.8 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 1000 Hour | 9000 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 12 mm | HSH | Box | ||||||
Mfr: HSH0622-3R8226-R TTI: HSH0622-3R8226-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 0622 3.8V 22F | 0In Stock | 22 F | 3.8 VDC | Radial | 2.6 mm (0.102 in) | 6.3 mm (0.248 in) | 1000 Hour | 1000 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 22 mm | HSH | Box | ||||||
Mfr: MAL223091003E3 TTI: MAL223091003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3.0V 85C 2000H 16x20mm | 0In Stock | 20 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour, 500000 Cycle | 28 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: USCFC00H105ZZE TTI: FC0H105ZFTBR44-SS KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm | 0In Stock | 1 F | 5.5 VDC | SMD/SMT | 21 mm (0.827 in) | 10.5 mm | 21.6 mm | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | FC | Reel |